Pin Headers:

14,796 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
Connector Systems
Pitch Spacing
Gender
Contact Gender
No. of Rows
No. of Positions
No. of Contacts
For Use With
Contact Termination Type
Product Range
Connector Mounting
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9979620

RoHS

Each
1+
RM1.100
10+
RM0.936
100+
RM0.804
500+
RM0.653
1000+
RM0.624
More Pricing...
Min: 1 / Mult: 1
-
Signal, Wire-to-Board
2.5mm
-
-
1Rows
-
-
3Contacts
-
Through Hole Straight
Mini-SPOX 5267 Series
-
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
1012255

RoHS

Each
1+
RM9.860
5+
RM9.370
10+
RM8.880
Min: 1 / Mult: 1
-
Power
3mm
-
-
2Rows
-
-
10Contacts
-
Through Hole Right Angle
Micro-Fit 3.0 43045 Series
-
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
1392408

RoHS

Each
1+
RM4.500
100+
RM4.390
375+
RM4.270
1500+
RM4.160
3000+
RM4.080
Min: 1 / Mult: 1
-
Signal, Wire-to-Board
2.54mm
-
-
2Rows
-
-
10Contacts
-
Through Hole Straight
C-Grid 70246 Series
-
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
9492429

RoHS

Each
100+
RM0.597
500+
RM0.576
1000+
RM0.548
2500+
RM0.468
Min: 100 / Mult: 100
-
Wire-to-Board
2mm
-
-
1Rows
-
-
3Contacts
-
Through Hole Straight
PH
-
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
3049253

RoHS

Each
1+
RM3.790
10+
RM3.120
100+
RM2.600
400+
RM2.520
Min: 1 / Mult: 1
-
Wire-to-Board
2.5mm
-
-
1Rows
-
-
12Contacts
-
Through Hole Straight
Mini-Lock 53375
-
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
-
3049306

RoHS

Each
1+
RM11.390
10+
RM10.040
112+
RM9.410
512+
RM9.110
1008+
RM8.830
More Pricing...
Min: 1 / Mult: 1
-
Wire-to-Board
2.54mm
-
-
1Rows
-
-
12Contacts
-
Through Hole Straight
SL 70543
-
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
-
1830736

RoHS

Each
10+
RM1.120
50+
RM1.090
250+
RM1.060
500+
RM0.927
1000+
RM0.909
More Pricing...
Min: 10 / Mult: 10
-
Wire-to-Board
2mm
-
-
1Rows
-
-
3Contacts
-
Through Hole
PA
-
Shrouded
Copper
Tin Plated Contacts
PCB Header
-
9963391

RoHS

Each
1+
RM4.750
Min: 1 / Mult: 1
-
Power
4.2mm
-
-
2Rows
-
-
8Contacts
-
Through Hole Right Angle
Mini-Fit Jr. 5569
-
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
1360134

RoHS

Each
1+
RM3.690
250+
RM3.610
500+
RM3.500
1000+
RM3.000
2500+
RM2.840
Min: 1 / Mult: 1
-
Signal, Wire-to-Board
2.54mm
-
-
1Rows
-
-
6Contacts
-
Through Hole Straight
KK 254 6410
-
Partially Shrouded
Brass
Gold Plated Contacts
PCB Header
-
1830749

RoHS

Each
10+
RM2.260
250+
RM2.200
1000+
RM2.130
2000+
RM1.830
5000+
RM1.730
Min: 10 / Mult: 10
-
Wire-to-Board
2mm
-
-
1Rows
-
-
4Contacts
-
Through Hole
PA
-
Shrouded
Copper
Tin Plated Contacts
PCB Header
-
1360132

RoHS

Each
1+
RM3.260
375+
RM3.200
750+
RM3.090
Min: 1 / Mult: 1
-
Signal, Wire-to-Board
2.54mm
-
-
1Rows
-
-
4Contacts
-
Through Hole Straight
KK 254 6410
-
Partially Shrouded
Brass
Gold Plated Contacts
PCB Header
-
1462894

RoHS

Each
1+
RM3.480
100+
RM3.380
375+
RM3.210
1500+
RM3.040
3000+
RM2.860
Min: 1 / Mult: 1
-
Power
3mm
-
-
1Rows
-
-
2Contacts
-
Through Hole Straight
Micro-Fit 3.0 43650
-
Shrouded
Brass Alloy
Tin Plated Contacts
PCB Header
-
9731610

RoHS

Each
1+
RM3.950
100+
RM3.870
375+
RM3.770
1500+
RM3.670
3000+
RM3.590
Min: 1 / Mult: 1
-
Signal, Wire-to-Board
2.54mm
-
-
1Rows
-
-
3Contacts
-
Through Hole Right Angle
KK 254 7395
-
Partially Shrouded
Brass
Tin Plated Contacts
PCB Header
-
9732853

RoHS

Each
1+
RM0.878
100+
RM0.860
375+
RM0.838
1500+
RM0.821
3000+
RM0.805
Min: 1 / Mult: 1
-
Signal, Wire-to-Board
1.25mm
-
-
1Rows
-
-
3Contacts
-
Through Hole Straight
PicoBlade 53047 Series
-
Shrouded
Phosphor Bronze
Matte Tin Plated Contacts
PCB Header
-
589068

RoHS

Each
10+
RM1.430
1000+
RM1.380
Min: 10 / Mult: 10
-
Wire-to-Board
3.96mm
-
-
1Rows
-
-
4Contacts
-
Through Hole Straight
MTA-156
-
Partially Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
588570

RoHS

Each
100+
RM0.605
2500+
RM0.588
Min: 100 / Mult: 100
-
Wire-to-Board
2.54mm
-
-
1Rows
-
-
2Contacts
-
Through Hole Straight
MTA-100
-
Partially Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
1022255

RoHS

Each
10+
RM1.160
250+
RM1.080
500+
RM0.984
1000+
RM0.842
2500+
RM0.798
Min: 10 / Mult: 10
-
Board-to-Board
2.54mm
-
-
1Rows
-
-
6Contacts
-
Through Hole
M20
-
Unshrouded
Brass
Tin Plated Contacts
Pin Header
-
1593441

RoHS

Each
1+
RM0.490
50+
RM0.291
100+
RM0.270
200+
RM0.251
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
7472285

RoHS

Each
1+
RM9.400
10+
RM9.200
15+
RM8.930
Min: 1 / Mult: 1
-
Signal, Wire-to-Board
2mm
-
-
2Rows
-
-
14Contacts
-
Through Hole Straight
Milli-Grid 87831 Series
-
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
1830742

RoHS

Each
10+
RM2.000
100+
RM1.890
500+
RM1.700
1000+
RM1.490
2500+
RM1.420
More Pricing...
Min: 10 / Mult: 10
-
Wire-to-Board
2mm
-
-
1Rows
-
-
6Contacts
-
Through Hole
PA
-
Shrouded
Copper
Tin Plated Contacts
PCB Header
-
1830748

RoHS

Each
10+
RM2.200
50+
RM2.150
250+
RM2.090
500+
RM2.040
1000+
RM2.000
Min: 10 / Mult: 10
-
Wire-to-Board
2mm
-
-
1Rows
-
-
3Contacts
-
Through Hole
PA
-
Shrouded
Copper
Tin Plated Contacts
PCB Header
-
1830846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM5.400
750+
RM5.250
1500+
RM4.990
3750+
RM4.260
Min: 10 / Mult: 10
-
Wire-to-Board
1mm
-
-
2Rows
-
-
20Contacts
-
Surface Mount
SHD
-
-
Brass
Gold Plated Contacts
-
-
9492615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.990
500+
RM2.910
Min: 10 / Mult: 10
-
Wire-to-Board
2mm
-
-
1Rows
-
-
2Contacts
-
Surface Mount Right Angle
PH
-
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
1679124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.270
200+
RM3.210
500+
RM3.100
1000+
RM2.720
5000+
RM2.680
Min: 10 / Mult: 10
-
Wire-to-Board
1mm
-
-
1Rows
-
-
8Contacts
-
Surface Mount
SR
-
Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
1593412

RoHS

Each
1+
RM0.197
50+
RM0.118
100+
RM0.110
200+
RM0.090
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 14796 items
of 592 page(s)
Trade Account