Pin Headers:

7 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3663850

RoHS

Each
1+
RM14.050
Min: 1 / Mult: 1
Board-to-Board
2.54mm
3Rows
27Contacts
Through Hole
TSW
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
3756748

RoHS

Each
16+
RM95.550
32+
RM91.330
64+
RM87.320
112+
RM84.220
256+
RM79.870
More Pricing...
Min: 16 / Mult: 16
Wire-to-Board
2mm
3Rows
27Contacts
Through Hole Right Angle
Datamate J-Tek M83-LM
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
3584710

RoHS

Each
1+
RM21.830
56+
RM18.060
104+
RM15.530
504+
RM15.350
1000+
RM13.550
More Pricing...
Min: 1 / Mult: 1
Board-to-Board
2.54mm
1Rows
27Contacts
Through Hole Straight
TS
Unshrouded
Brass
Tin Plated Contacts
Pin Header
1622272

RoHS

Each
1+
RM8.640
10+
RM8.140
100+
RM7.680
500+
RM7.230
1000+
RM6.950
More Pricing...
Min: 1 / Mult: 1
Board-to-Board
2.54mm
1Rows
27Contacts
Through Hole Straight
BergStik 77311
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
1622352

RoHS

Each
1+
RM9.140
10+
RM8.940
100+
RM8.280
500+
RM7.940
1000+
RM7.810
More Pricing...
Min: 1 / Mult: 1
Board-to-Board
2.54mm
1Rows
27Contacts
Through Hole Straight
BergStik 77311
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
1622313

RoHS

Each
1+
RM8.610
10+
RM8.120
100+
RM7.660
500+
RM7.200
1000+
RM6.930
More Pricing...
Min: 1 / Mult: 1
Board-to-Board
2.54mm
1Rows
27Contacts
Through Hole Straight
BergStik 77311
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
3756756

RoHS

Each
1+
RM86.640
24+
RM70.360
48+
RM67.260
72+
RM65.530
120+
RM63.410
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
2mm
3Rows
27Contacts
Through Hole Straight
Datamate J-Tek M83
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
1-7 of 7 items
of 1 page(s)
Trade Account