Pin Headers:

7 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4478246

RoHS

Each
1+
RM47.880
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
1Rows
48Contacts
Through Hole Straight
MK_LP_41 Series
Unshrouded
Brass
Gold Plated Contacts
PCB Pin
1622095

RoHS

Each
1+
RM21.660
Min: 1 / Mult: 1
Board-to-Board
2mm
2Rows
48Contacts
Through Hole Straight
Minitek 57102
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
1622467

RoHS

Each
1+
RM14.030
10+
RM13.720
100+
RM12.710
200+
RM12.190
500+
RM11.980
More Pricing...
Min: 1 / Mult: 1
Board-to-Board
2.54mm
2Rows
48Contacts
Through Hole Straight
BergStik 77313
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
1622428

RoHS

Each
1+
RM12.850
10+
RM11.060
100+
RM9.530
500+
RM8.700
Min: 1 / Mult: 1
Board-to-Board
2.54mm
2Rows
48Contacts
Through Hole Straight
BergStik 77313
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
1622161

RoHS

Each
1+
RM21.780
10+
RM21.300
50+
RM19.740
100+
RM18.920
200+
RM18.600
More Pricing...
Min: 1 / Mult: 1
Board-to-Board
2mm
2Rows
48Contacts
Through Hole Straight
Minitek 57202
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
1622387

RoHS

Each
1+
RM12.950
10+
RM11.110
100+
RM9.570
500+
RM8.750
Min: 1 / Mult: 1
Board-to-Board
2.54mm
2Rows
48Contacts
Through Hole Straight
BergStik 77313
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
3670544

RoHS

Each
1+
RM13.520
25+
RM13.060
50+
RM12.490
100+
RM11.680
500+
RM10.870
Min: 1 / Mult: 1
Board-to-Board
2.54mm
2Rows
48Contacts
Through Hole
TSW
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
1-7 of 7 items
of 1 page(s)
Trade Account