Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178288-5
Order Code3192477
Product RangeDynamic D-3000
Technical Datasheet
6,294 In Stock
Need more?
2620 Delivery in 1-2 Business Days(SG stock)
3674 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM4.140 |
10+ | RM3.610 |
25+ | RM3.580 |
50+ | RM3.410 |
100+ | RM3.240 |
300+ | RM3.010 |
600+ | RM2.650 |
1200+ | RM2.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM4.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178288-5
Order Code3192477
Product RangeDynamic D-3000
Technical Datasheet
Product RangeDynamic D-3000
No. of Positions5Ways
Pitch Spacing3.81mm
For Use WithD-3100S Dynamic Series Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-178288-5 is a 5-way 1-row black Receptacle Housing made of polyester GF. It is ideal for use with DYNAMIC series plug housing and header.
- UL94V-0 Flammability rating
- 250VAC (250VDC) Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3000
No. of Positions
5Ways
For Use With
D-3100S Dynamic Series Connectors
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002873