DC Power Connectors - Barrel Plugs & Jacks:

411 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3384286

RoHS

Each
1+
RM3.300
5+
RM3.080
20+
RM2.430
Min: 1 / Mult: 1
Receptacle
1A
2.5mm
-
Chassis Mount
Solder
2.5mm
-
12V
-
3549624

RoHS

Each
1+
RM13.340
Min: 1 / Mult: 1
-
2A
-
4mm
Cable Mount
-
-
-
-
-
3549623

RoHS

Each
1+
RM5.880
500+
RM5.750
1000+
RM5.650
Min: 1 / Mult: 1
-
-
2.35mm
-
Chassis Mount
Solder
-
6.3mm
-
-
3219330

RoHS

Each
1+
RM30.470
10+
RM26.130
25+
RM24.590
50+
RM23.480
100+
RM22.420
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
12mm
30VDC
-
3873897

RoHS

Each
10+
RM3.010
25+
RM2.840
50+
RM2.710
100+
RM2.590
250+
RM2.440
More Pricing...
Min: 10 / Mult: 10
Jack
5A
2.5mm
-
Through Hole Mount
Through Hole
-
6.3mm
20V
DCJ250 Series
1217038

RoHS

Each
10+
RM6.950
125+
RM6.670
Min: 10 / Mult: 10
Jack
500mA
1.9mm
-
Panel Mount
Solder
-
6.5mm
12V
-
1216992

RoHS

Each
1+
RM6.230
Min: 1 / Mult: 1
Jack
2A
1.05mm
-
Through Hole Mount
Solder
3mm
5.9mm
13.5V
1617
1871178

RoHS

Each
1+
RM48.080
10+
RM41.950
20+
RM40.620
Min: 1 / Mult: 1
Plug
5A
2mm
12mm
Cable Mount
Solder
2mm
5.5mm
30VDC
-
224947

RoHS

Pack of 10
1+
RM38.450
10+
RM35.850
100+
RM34.640
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Through Hole Mount
Through Hole
-
4mm
12V
-
1889311

RoHS

Each
1+
RM6.000
10+
RM5.700
100+
RM5.440
500+
RM5.340
1000+
RM5.230
Min: 1 / Mult: 1
Jack
2A
2.5mm
-
Surface Mount
Surface Mount
-
6.4mm
12V
-
1737257

RoHS

Each
1+
RM8.350
25+
RM7.000
100+
RM5.840
150+
RM5.000
250+
RM4.400
More Pricing...
Min: 1 / Mult: 1
Plug
2A
-
9.5mm
Cable Mount
Solder
1.7mm
4.75mm
10.5V
-
1990070

RoHS

SWITCHCRAFT/CONXALL
Each
1+
RM27.380
10+
RM24.560
20+
RM23.550
50+
RM21.860
100+
RM20.950
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
1217036

RoHS

Each
1+
RM10.920
10+
RM10.180
100+
RM9.840
250+
RM9.650
Min: 1 / Mult: 1
Jack
3A
1.9mm
-
Panel Mount
Solder
-
6.6mm
34V
-
1339853

RoHS

Each
1+
RM34.160
Min: 1 / Mult: 1
Jack
5A
2mm
-
Through Hole Mount
Solder
-
-
12V
-
1737254

RoHS

Each
1+
RM19.830
10+
RM16.640
25+
RM13.790
100+
RM11.900
150+
RM10.410
More Pricing...
Min: 1 / Mult: 1
Jack
-
2mm
-
Panel Mount
Through Hole
-
-
12V
-
2911015

RoHS

Each
1+
RM12.180
10+
RM10.140
25+
RM8.450
100+
RM7.300
150+
RM6.400
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.1mm
-
Chassis Mount
Solder
-
5.6mm
250V
-
2811742

RoHS

SWITCHCRAFT/CONXALL
Each
1+
RM36.770
10+
RM33.140
20+
RM30.630
50+
RM30.390
100+
RM30.340
More Pricing...
Min: 1 / Mult: 1
Jack
-
-
5.5mm
Cable Mount
-
-
14.61mm
24V
CF Series
2775738

RoHS

Each
1+
RM59.580
10+
RM55.380
20+
RM52.140
50+
RM50.500
100+
RM49.910
More Pricing...
Min: 1 / Mult: 1
Plug
-
-
18.19mm
-
Crimp / Solder
2mm
-
-
S10 Series
2804460

RoHS

MULTICOMP PRO
Each
1+
RM18.420
10+
RM16.610
Min: 1 / Mult: 1
Jack
-
-
-
Panel Mount
-
-
-
-
-
2804121

RoHS

Each
1+
RM16.170
Min: 1 / Mult: 1
Jack
-
-
-
In Line Mount
Solder
-
-
-
-
2784233

RoHS

Each
1+
RM12.130
Min: 1 / Mult: 1
-
-
-
-
-
-
2.5mm
-
-
-
2784377

RoHS

Each
1+
RM12.990
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
2.5mm
-
-
-
2799942
Each
1+
RM10.100
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
2784103

RoHS

Each
1+
RM13.580
10+
RM11.580
Min: 1 / Mult: 1
-
-
-
-
Cable Mount
Solder
1.2mm
-
-
-
2914749

RoHS

SWITCHCRAFT/CONXALL
Each
1+
RM116.620
10+
RM100.180
25+
RM94.360
50+
RM91.650
Min: 1 / Mult: 1
-
5A
-
12mm
-
-
2.5mm
5.5mm
-
-
126-150 of 411 items
of 17 page(s)
Trade Account