DC Power Connectors - Barrel Plugs & Jacks:

2 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2523617

RoHS

Each
1+
RM29.330
50+
RM28.740
100+
RM28.180
200+
RM24.110
500+
RM22.840
Min: 1 / Mult: 1
Jack
10A
1mm
Panel Mount
Solder
5.4mm
8mm
24V
-
1310916

RoHS

Each
1+
RM13.730
100+
RM12.990
Min: 1 / Mult: 1
Jack
5A
2.5mm
Panel Mount
Solder
5.4mm
5.5mm
12V
TUK SGACK902S Keystone Coupler
1-2 of 2 items
of 1 page(s)
Trade Account