Print Page
Image is for illustrative purposes only. Please refer to product description.
69,116 In Stock
Need more?
315 Delivery in 1-2 Business Days(SG stock)
68801 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM8.820 |
25+ | RM7.370 |
50+ | RM6.130 |
150+ | RM5.270 |
250+ | RM4.620 |
500+ | RM4.120 |
1500+ | RM4.040 |
2500+ | RM3.960 |
Price for:Each
Minimum: 1
Multiple: 1
RM8.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-14SR
Order Code1737250
Technical Datasheet
Barrel Length10mm
Barrel Inner Diameter5.7mm
Product Overview
MJ-14SR is a panel-mount power connector designed for reliable connections. It features a 2 mm diameter jack with a 10 mm length, supporting up to 500 mA. This connector is ideal for soldering onto PCBs, offering secure and stable power connections in various electronic applications.
- 12VDC voltage rating, 0.5A current rating
- 500VDC / 100Mohm min insulation resistance
- 500VAC / 1 minute withstanding voltage
- 30mohm max contact resistance
- 10mm barrel length
- PA body material, PBS contact material
Technical Specifications
Barrel Length
10mm
Barrel Inner Diameter
5.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151