DC Power Connectors - Barrel Plugs & Jacks:

4 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2428287

RoHS

Each
1+
RM6.890
10+
RM6.160
100+
RM4.500
200+
RM3.860
500+
RM3.650
Min: 1 / Mult: 1
Jack
500mA
-
4mm
Cable Mount
-
-
10mm
12V
2931098

RoHS

Each
1+
RM17.070
10+
RM16.700
25+
RM16.190
50+
RM15.780
250+
RM12.990
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Cable Mount
Screw
5.5mm
10mm
12V
2931097

RoHS

Each
1+
RM19.110
10+
RM18.690
25+
RM18.130
50+
RM17.670
250+
RM14.540
Min: 1 / Mult: 1
Socket
5A
-
5.5mm
Cable Mount
Push Lock
2.5mm
10mm
12V
4264296

RoHS

Each
1+
RM8.640
10+
RM6.660
100+
RM6.430
Min: 1 / Mult: 1
Jack
2A
2.35mm
4mm
Cable Mount
Solder
-
10mm
24VDC
1-4 of 4 items
of 1 page(s)
Trade Account