DC Power Connectors - Barrel Plugs & Jacks:

5 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Connector Mounting
Contact Termination Type
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3583874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.650
25+
RM6.610
50+
RM6.320
100+
RM5.970
Min: 1 / Mult: 1
Jack
5A
1.05mm
PCB Mount
Surface Mount
3.9mm
18V
WR-DC
3583875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.100
10+
RM7.680
50+
RM6.910
100+
RM6.400
Min: 1 / Mult: 1
Jack
5A
1.35mm
PCB Mount
Surface Mount
3.9mm
18V
WR-DC
2472143

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM5.230
1000+
RM4.510
Min: 500 / Mult: 500
Jack
5A
1.3mm
Surface Mount
Surface Mount
3.9mm
18V
-
2839855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.080
Min: 1 / Mult: 1
Jack
3A
1.3mm
PCB Mount
Surface Mount
3.9mm
24VDC
KLDX-SMT
2472140

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM5.160
1000+
RM4.530
Min: 500 / Mult: 500
Jack
5A
1mm
Surface Mount
Surface Mount
3.9mm
18V
-
1-5 of 5 items
of 1 page(s)
Trade Account