DC Power Connectors - Barrel Plugs & Jacks:

3 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1216984

RoHS

Each
1+
RM7.880
Min: 1 / Mult: 1
Plug
2A
-
9.5mm
Cable Mount
Solder
1.7mm
4.75mm
10.5V
1737257

RoHS

Each
1+
RM9.280
25+
RM7.690
50+
RM6.430
150+
RM5.520
250+
RM4.850
More Pricing...
Min: 1 / Mult: 1
Plug
2A
-
9.5mm
Cable Mount
Solder
1.7mm
4.75mm
10.5V
4473021

RoHS

Each
1+
RM14.690
10+
RM12.360
25+
RM10.210
100+
RM8.760
150+
RM7.680
More Pricing...
Min: 1 / Mult: 1
Jack
5A
0.7mm
-
Through Hole Mount Right Angle
Solder
-
4.75mm
20V
1-3 of 3 items
of 1 page(s)
Trade Account