DC Power Connectors - Barrel Plugs & Jacks:

4 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1737255

RoHS

Each
1+
RM9.280
25+
RM7.690
50+
RM6.430
150+
RM5.520
250+
RM4.850
More Pricing...
Min: 1 / Mult: 1
Plug
2A
-
9.5mm
Cable Mount
Solder
1.7mm
4mm
6.3V
1200128

RoHS

Each
1+
RM7.780
10+
RM7.350
100+
RM7.160
250+
RM7.020
500+
RM6.880
Min: 1 / Mult: 1
Plug
2A
-
9.5mm
Cable Mount
Solder
1.7mm
4mm
6.3V
224947

RoHS

Pack of 10
1+
RM37.030
10+
RM34.810
100+
RM33.680
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Through Hole Mount
Through Hole
-
4mm
12V
2817542

RoHS

Each
1+
RM7.920
10+
RM6.780
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
PCB Mount
Through Hole
-
4mm
12V
1-4 of 4 items
of 1 page(s)
Trade Account