DC Power Connectors - Barrel Plugs & Jacks:

3 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Barrel Length
Connector Mounting
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2914736

RoHS

Each
1+
RM46.000
5+
RM43.700
10+
RM41.400
Min: 1 / Mult: 1
Plug
11A
18.19mm
Cable Mount
2mm
5.54mm
24V
S10 Series
2775736

RoHS

Each
1+
RM47.650
10+
RM45.350
20+
RM44.950
Min: 1 / Mult: 1
-
-
-
Cable Mount
2mm
5.54mm
24V
-
2914735

RoHS

Each
1+
RM36.560
10+
RM32.480
20+
RM30.590
50+
RM29.260
100+
RM28.260
Min: 1 / Mult: 1
Plug
11A
18.19mm
-
2mm
5.54mm
-
S10 Series
1-3 of 3 items
of 1 page(s)
Trade Account