DC Power Connectors - Barrel Plugs & Jacks:

2 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Connector Mounting
Contact Termination Type
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2450496

RoHS

Each
1+
RM9.970
10+
RM8.550
25+
RM8.040
50+
RM7.680
100+
RM7.340
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.1mm
Through Hole Mount
Through Hole
5.85mm
16V
Locking DC Plug & Socket Series
2450497

RoHS

Each
1+
RM8.270
50+
RM8.090
250+
RM7.850
500+
RM7.620
2500+
RM6.270
Min: 1 / Mult: 1
Jack
2A
2.5mm
Through Hole Mount
Through Hole
5.85mm
16V
Locking DC Plug & Socket Series
1-2 of 2 items
of 1 page(s)
Trade Account