DC Power Connectors - Barrel Plugs & Jacks:

30 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
224960

RoHS

Pack of 10
1+
RM53.560
3+
RM50.320
5+
RM48.000
10+
RM45.820
Min: 1 / Mult: 1
Jack
5A
2.5mm
PCB Mount
Solder
-
6.3mm
12V
-
1854512

RoHS

Each
1+
RM5.980
25+
RM5.370
125+
RM5.170
Min: 1 / Mult: 1
Socket
5A
2.5mm
PCB Mount
Solder
-
6.3mm
12V
Dual DC Sockets
1854514

RoHS

Each
1+
RM6.820
25+
RM6.140
125+
RM5.050
Min: 1 / Mult: 1
Socket
5A
2.5mm
PCB Mount
Solder
-
6.3mm
12V
Dual DC Sockets
224959

RoHS

Pack of 10
1+
RM49.520
3+
RM46.530
5+
RM44.400
10+
RM42.350
30+
RM39.340
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.1mm
PCB Mount
Solder
-
6.3mm
12V
-
1608726

RoHS

Each
1+
RM12.430
Min: 1 / Mult: 1
Jack
5A
2.5mm
Through Hole Mount
Solder
-
6.3mm
-
-
2673246

RoHS

Each
10+
RM3.080
25+
RM2.900
50+
RM2.760
100+
RM2.640
250+
RM2.490
More Pricing...
Min: 10 / Mult: 10
Jack
5A
2mm
PCB Mount
Through Hole
-
6.3mm
20VDC
DCJ200
3498418

RoHS

Pack of 2
1+
RM8.080
10+
RM6.620
100+
RM5.090
Min: 1 / Mult: 1
Receptacle
500mA
2.1mm
Panel Mount
Solder
1.95mm
6.3mm
12V
-
2285057

RoHS

Each
1+
RM5.170
Min: 1 / Mult: 1
Jack
5A
2.1mm
Through Hole Mount
Solder
-
6.3mm
12V
-
2101943

RoHS

Each
1+
RM10.430
10+
RM8.900
25+
RM7.600
50+
RM6.750
100+
RM6.060
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
Through Hole Mount
Solder
-
6.3mm
16V
-
2784339

RoHS

Each
1+
RM14.890
10+
RM12.710
Min: 1 / Mult: 1
-
-
-
-
Solder
3mm
6.3mm
-
-
3549623

RoHS

Each
1+
RM4.660
500+
RM4.560
1000+
RM4.480
Min: 1 / Mult: 1
-
-
2.35mm
Chassis Mount
Solder
-
6.3mm
-
-
3873897

RoHS

Each
10+
RM3.010
25+
RM2.840
50+
RM2.710
100+
RM2.590
250+
RM2.440
More Pricing...
Min: 10 / Mult: 10
Jack
5A
2.5mm
Through Hole Mount
Through Hole
-
6.3mm
20VDC
DCJ250 Series
3549622

RoHS

Each
1+
RM4.390
1250+
RM4.210
Min: 1 / Mult: 1
-
-
-
-
-
-
6.3mm
12V
-
3873896

RoHS

Each
10+
RM3.010
25+
RM2.840
50+
RM2.710
100+
RM2.590
250+
RM2.440
More Pricing...
Min: 10 / Mult: 10
Jack
5A
2.35mm
PCB Mount
Through Hole
-
6.3mm
20VDC
DCJ235 Series
3103814

RoHS

SWITCHCRAFT/CONXALL
Each
1+
RM13.800
10+
RM11.970
25+
RM11.230
50+
RM10.860
100+
RM10.450
More Pricing...
Min: 1 / Mult: 1
Jack
-
-
-
Surface Mount Through Hole
-
6.3mm
-
BKZ series
2285059

RoHS

Each
1+
RM5.620
10+
RM5.370
100+
RM5.180
500+
RM5.080
1000+
RM4.980
Min: 1 / Mult: 1
Jack
5A
2.5mm
Through Hole Mount
Solder
-
6.3mm
12V
-
2293318

RoHS

Each
1+
RM17.210
Min: 1 / Mult: 1
Jack
5A
2mm
Through Hole Mount
Through Hole
-
6.3mm
-
-
1608734

RoHS

Each
1+
RM14.040
10+
RM13.390
Min: 1 / Mult: 1
Jack
5A
2.5mm
Surface Mount
Solder
-
6.3mm
-
-
3103815

RoHS

SWITCHCRAFT/CONXALL
Each
1+
RM9.100
10+
RM8.600
100+
RM8.500
Min: 1 / Mult: 1
Jack
-
-
PCB Mount
Surface Mount Through Hole
-
6.3mm
-
BKZ series
1608728

RoHS

Each
1+
RM13.390
Min: 1 / Mult: 1
Jack
5A
2mm
Surface Mount
Solder
-
6.3mm
-
-
2759202

RoHS

Each
1+
RM13.510
10+
RM11.590
25+
RM10.910
50+
RM10.420
100+
RM9.950
More Pricing...
Min: 1 / Mult: 1
Socket
5A
2.5mm
PCB Mount
Solder
-
6.3mm
12V
-
2839857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.380
10+
RM10.860
Min: 1 / Mult: 1
Jack
3.5A
2mm
PCB Mount
Through Hole Right Angle
-
6.3mm
24VDC
KLDX-SMT
4635467

RoHS

Each
1+
RM5.880
63+
RM5.590
125+
RM5.170
Min: 1 / Mult: 1
Jack
1A
2.35mm
Chassis Mount
Solder
-
6.3mm
12V
-
4264297

RoHS

Each
1+
RM4.840
63+
RM4.480
125+
RM4.030
Min: 1 / Mult: 1
Jack
500mA
1.95mm
Chassis Mount
Solder
-
6.3mm
12V
-
1137744

RoHS

Pack of 10
1+
RM37.920
Min: 1 / Mult: 1
Jack
1A
2mm
Panel Mount
Solder
2mm
6.3mm
12V
-
1-25 of 30 items
of 2 page(s)
Trade Account