DC Power Connectors - Barrel Plugs & Jacks:

5 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Connector Mounting
Contact Termination Type
Barrel Outer Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4473027

RoHS

Each
1+
RM19.550
10+
RM16.390
25+
RM13.670
50+
RM11.710
100+
RM10.260
More Pricing...
Min: 1 / Mult: 1
Jack
17A
0.6mm
PCB Mount
Through Hole Right Angle
7.5mm
20VDC
4473028

RoHS

Each
1+
RM19.550
10+
RM16.390
25+
RM13.670
50+
RM11.710
100+
RM10.260
More Pricing...
Min: 1 / Mult: 1
Jack
17A
0.6mm
PCB Mount
Through Hole Right Angle
7.5mm
20VDC
4473020

RoHS

Each
1+
RM17.930
10+
RM15.090
25+
RM12.500
100+
RM10.730
150+
RM9.410
More Pricing...
Min: 1 / Mult: 1
Jack
13A
0.8mm
Through Hole Mount
Solder
7.5mm
20VDC
4473025

RoHS

Each
1+
RM19.550
10+
RM16.390
25+
RM13.670
50+
RM11.710
100+
RM10.260
More Pricing...
Min: 1 / Mult: 1
Jack
12.5A
0.75mm
PCB Mount
Through Hole Right Angle
7.5mm
30VDC
4473019

RoHS

Each
1+
RM16.310
10+
RM13.660
25+
RM11.380
100+
RM9.810
150+
RM8.600
More Pricing...
Min: 1 / Mult: 1
Jack
10A
0.8mm
Through Hole Mount Right Angle
Solder
7.5mm
20VDC
1-5 of 5 items
of 1 page(s)
Trade Account