DC Power Connectors - Barrel Plugs & Jacks:

411 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Gender
Current Rating
Power Rating
Pin Diameter
Resistance Tolerance
Barrel Length
Connector Mounting
Resistor Case / Package
Contact Termination Type
Barrel Inner Diameter
Resistor Technology
Temperature Coefficient
Barrel Outer Diameter
Resistor Type
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
224960

RoHS

Pack of 10
1+
RM53.560
3+
RM50.320
5+
RM48.000
10+
RM45.820
Min: 1 / Mult: 1
-
Jack
5A
-
2.5mm
-
-
PCB Mount
-
Solder
-
-
-
6.3mm
-
12V
-
-
-
-
-
1568397

RoHS

Each
1+
RM9.590
Min: 1 / Mult: 1
-
Plug
3A
-
-
-
9.5mm
Cable Mount
-
Solder
2.5mm
-
-
5.5mm
-
24V
-
-
-
-
-
1871169

RoHS

Each
1+
RM38.000
10+
RM32.760
25+
RM30.880
50+
RM29.660
Min: 1 / Mult: 1
-
Jack
5A
-
2mm
-
-
Panel Mount
-
Solder
-
-
-
-
-
30V
-
-
-
-
-
1737251

RoHS

Each
5+
RM5.660
50+
RM4.740
150+
RM3.950
250+
RM3.390
500+
RM2.980
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1871166

RoHS

Each
1+
RM50.980
Min: 1 / Mult: 1
-
Jack
5A
-
2.5mm
-
-
Panel Mount
-
Solder
-
-
-
-
-
30V
-
-
-
-
-
2285054

RoHS

Each
1+
RM12.570
10+
RM11.810
100+
RM11.430
Min: 1 / Mult: 1
-
Jack
5A
-
2.5mm
-
-
Panel Mount
-
Solder
-
-
-
-
-
12V
-
-
-
-
-
1854512

RoHS

Each
1+
RM5.980
25+
RM5.370
125+
RM5.020
Min: 1 / Mult: 1
-
Socket
5A
-
2.5mm
-
-
PCB Mount
-
Solder
-
-
-
6.3mm
-
12V
-
-
-
-
Dual DC Sockets
1854514

RoHS

Each
1+
RM6.820
25+
RM6.140
125+
RM5.050
Min: 1 / Mult: 1
-
Socket
5A
-
2.5mm
-
-
PCB Mount
-
Solder
-
-
-
6.3mm
-
12V
-
-
-
-
Dual DC Sockets
2472149

RoHS

Each
1+
RM4.000
10+
RM3.780
50+
RM3.590
100+
RM3.400
Min: 1 / Mult: 1
-
Jack
5A
-
2mm
-
-
Through Hole Mount Right Angle
-
Solder
-
-
-
6.4mm
-
30V
-
-
-
-
-
1737246

RoHS

Each
5+
RM5.870
50+
RM4.920
150+
RM4.100
250+
RM3.520
500+
RM3.090
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2428287

RoHS

Each
1+
RM6.890
10+
RM6.160
100+
RM4.500
200+
RM3.860
500+
RM3.650
Min: 1 / Mult: 1
-
Jack
500mA
-
-
-
4mm
Cable Mount
-
-
-
-
-
10mm
-
12V
-
-
-
-
-
2523617

RoHS

Each
1+
RM29.330
50+
RM28.740
100+
RM28.180
200+
RM24.110
500+
RM22.840
Min: 1 / Mult: 1
-
Jack
10A
-
1mm
-
-
Panel Mount
-
Solder
5.4mm
-
-
8mm
-
24V
-
-
-
-
-
2523616

RoHS

Each
1+
RM20.300
25+
RM19.950
50+
RM19.460
Min: 1 / Mult: 1
-
Plug
10A
-
0.9mm
-
12.8mm
Cable Mount
-
Solder
5.6mm
-
-
7.9mm
-
24V
-
-
-
-
-
1568398

RoHS

Each
1+
RM9.920
Min: 1 / Mult: 1
-
Plug
3A
-
-
-
9.5mm
Cable Mount
-
Solder
2.1mm
-
-
5.5mm
-
24V
-
-
-
-
-
2455456

RoHS

Each
1+
RM5.590
10+
RM5.330
100+
RM5.130
250+
RM5.030
500+
RM4.930
More Pricing...
Min: 1 / Mult: 1
-
Plug
5A
-
-
-
9.5mm
Cable Mount
-
Solder
2.1mm
-
-
5.5mm
-
12V
-
-
-
-
-
224959

RoHS

Pack of 10
1+
RM49.520
3+
RM46.530
5+
RM44.400
10+
RM42.350
30+
RM39.340
More Pricing...
Min: 1 / Mult: 1
-
Jack
5A
-
2.1mm
-
-
PCB Mount
-
Solder
-
-
-
6.3mm
-
12V
-
-
-
-
-
2472153

RoHS

Each
1+
RM4.030
125+
RM3.950
250+
RM3.860
Min: 1 / Mult: 1
-
Jack
5A
-
2.5mm
-
-
PCB Mount
-
Solder
-
-
-
6.4mm
-
30V
-
-
-
-
-
2450498

RoHS

Each
1+
RM13.830
10+
RM13.000
100+
RM12.580
Min: 1 / Mult: 1
-
Jack
-
-
2.1mm
-
-
Panel Mount
-
Solder
-
-
-
-
-
-
-
-
-
-
SCD-026
1737250

RoHS

Each
1+
RM8.820
25+
RM7.370
50+
RM6.130
150+
RM5.270
250+
RM4.620
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
10mm
-
-
-
5.7mm
-
-
-
-
-
-
-
-
-
-
3583208

RoHS

Each
1+
RM5.640
10+
RM5.380
25+
RM5.170
50+
RM5.070
100+
RM4.970
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3218382

RoHS

Each
1+
RM22.040
10+
RM18.940
25+
RM17.830
50+
RM17.040
100+
RM16.290
More Pricing...
Min: 1 / Mult: 1
-
Jack
5A
-
-
-
-
Panel Mount
-
Solder
-
-
-
-
-
-
-
-
-
-
-
3549627

RoHS

Each
1+
RM8.920
10+
RM7.640
25+
RM7.180
50+
RM6.860
100+
RM6.550
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
Solder
-
-
-
5.5mm
-
12V
-
-
-
-
-
1737248

RoHS

Each
5+
RM6.070
50+
RM5.090
150+
RM4.240
250+
RM3.640
500+
RM3.200
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1737249

RoHS

Each
5+
RM5.250
50+
RM4.390
150+
RM3.650
250+
RM2.830
500+
RM2.480
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2472152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.120
65+
RM6.870
125+
RM6.500
Min: 1 / Mult: 1
-
Jack
5A
-
2.5mm
-
-
Surface Mount
-
Surface Mount
-
-
-
6.4mm
-
24V
-
-
-
-
-
1-25 of 411 items
of 17 page(s)
Trade Account