DC Power Connectors - Barrel Plugs & Jacks:

412 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Gender
Current Rating
Power Rating
Pin Diameter
Resistance Tolerance
Barrel Length
Connector Mounting
Resistor Case / Package
Contact Termination Type
Barrel Inner Diameter
Resistor Technology
Temperature Coefficient
Barrel Outer Diameter
Resistor Type
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
224960

RoHS

Pack of 10
1+
RM53.560
3+
RM50.320
5+
RM48.000
10+
RM45.820
Min: 1 / Mult: 1
-
Jack
5A
-
2.5mm
-
-
PCB Mount
-
Solder
-
-
-
6.3mm
-
12V
-
-
-
-
-
1568397

RoHS

Each
1+
RM9.590
Min: 1 / Mult: 1
-
Plug
3A
-
-
-
9.5mm
Cable Mount
-
Solder
2.5mm
-
-
5.5mm
-
24V
-
-
-
-
-
1871169

RoHS

Each
1+
RM38.000
10+
RM32.760
25+
RM30.880
50+
RM30.480
Min: 1 / Mult: 1
-
Jack
5A
-
2mm
-
-
Panel Mount
-
Solder
-
-
-
-
-
30V
-
-
-
-
-
1608730

RoHS

Each
1+
RM20.890
10+
RM20.620
Min: 1 / Mult: 1
-
Jack
5A
-
2mm
-
-
Panel Mount
-
Solder
-
-
-
-
-
30V
-
-
-
-
-
1608727

RoHS

Each
1+
RM9.940
10+
RM8.640
20+
RM8.120
50+
RM7.800
100+
RM7.180
More Pricing...
Min: 1 / Mult: 1
-
Jack
5A
-
2mm
-
-
Through Hole Mount
-
Solder
2mm
-
-
6.3mm
-
-
-
-
-
-
-
1854512

RoHS

Each
1+
RM6.170
25+
RM5.550
125+
RM5.230
Min: 1 / Mult: 1
-
Socket
5A
-
2.5mm
-
-
PCB Mount
-
Solder
-
-
-
6.3mm
-
12V
-
-
-
-
Dual DC Sockets
1854514

RoHS

Each
1+
RM6.820
25+
RM6.140
125+
RM5.050
Min: 1 / Mult: 1
-
Socket
5A
-
2.5mm
-
-
PCB Mount
-
Solder
-
-
-
6.3mm
-
12V
-
-
-
-
Dual DC Sockets
1737246

RoHS

Each
5+
RM5.870
50+
RM4.920
150+
RM4.100
250+
RM3.520
500+
RM3.090
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2472149

RoHS

Each
1+
RM4.730
10+
RM4.490
50+
RM4.250
100+
RM4.030
Min: 1 / Mult: 1
-
Jack
5A
-
2mm
-
-
Through Hole Mount Right Angle
-
Solder
-
-
-
6.4mm
-
30V
-
-
-
-
-
2428287

RoHS

Each
1+
RM6.890
10+
RM6.160
100+
RM4.500
Min: 1 / Mult: 1
-
Jack
500mA
-
-
-
4mm
Cable Mount
-
-
-
-
-
10mm
-
12V
-
-
-
-
-
2523617

RoHS

Each
1+
RM29.330
50+
RM28.740
100+
RM28.180
200+
RM24.110
500+
RM22.840
Min: 1 / Mult: 1
-
Jack
10A
-
1mm
-
-
Panel Mount
-
Solder
5.4mm
-
-
8mm
-
24V
-
-
-
-
-
1568398

RoHS

Each
1+
RM9.920
Min: 1 / Mult: 1
-
Plug
3A
-
-
-
9.5mm
Cable Mount
-
Solder
2.1mm
-
-
5.5mm
-
24V
-
-
-
-
-
2455456

RoHS

Each
1+
RM6.720
10+
RM6.400
100+
RM6.180
250+
RM6.150
500+
RM6.120
More Pricing...
Min: 1 / Mult: 1
-
Plug
5A
-
-
-
9.5mm
Cable Mount
-
Solder
2.1mm
-
-
5.5mm
-
12V
-
-
-
-
-
224959

RoHS

Pack of 10
1+
RM49.520
3+
RM46.530
5+
RM44.400
10+
RM42.350
30+
RM39.340
More Pricing...
Min: 1 / Mult: 1
-
Jack
5A
-
2.1mm
-
-
PCB Mount
-
Solder
-
-
-
6.3mm
-
12V
-
-
-
-
-
2472153

RoHS

Each
1+
RM4.030
125+
RM3.950
250+
RM3.860
Min: 1 / Mult: 1
-
Jack
5A
-
2.5mm
-
-
PCB Mount
-
Solder
2.5mm
-
-
6.4mm
-
30V
-
-
-
-
-
2450498

RoHS

Each
1+
RM14.460
10+
RM13.430
100+
RM12.970
Min: 1 / Mult: 1
-
Jack
-
-
2.1mm
-
-
Panel Mount
-
Solder
2.1mm
-
-
6mm
-
-
-
-
-
-
SCD-026
1737250

RoHS

Each
1+
RM8.820
25+
RM7.370
50+
RM6.130
150+
RM5.270
250+
RM4.620
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
10mm
-
-
-
5.7mm
-
-
-
-
-
-
-
-
-
-
2839852

RoHS

Each
1+
RM3.260
Min: 1 / Mult: 1
-
Jack
3.5A
-
2.5mm
-
-
PCB Mount
-
Through Hole
-
-
-
6.4mm
-
24V
-
-
-
-
KLDX
2908905

RoHS

Each
1+
RM7.900
25+
RM6.570
100+
RM5.500
150+
RM4.710
250+
RM4.130
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3498288

RoHS

Each
10+
RM3.410
125+
RM3.350
250+
RM3.270
1250+
RM2.700
Min: 10 / Mult: 10
-
Plug
-
-
-
-
-
Cable Mount
-
Screw
2.1mm
-
-
5.5mm
-
-
-
-
-
-
-
3549627

RoHS

Each
1+
RM8.920
10+
RM7.640
25+
RM7.180
50+
RM6.860
100+
RM6.550
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
Solder
-
-
-
5.5mm
-
12V
-
-
-
-
-
3218382

RoHS

Each
1+
RM20.770
10+
RM19.140
20+
RM17.450
50+
RM15.390
100+
RM14.890
Min: 1 / Mult: 1
-
Jack
5A
-
-
-
-
Panel Mount
-
Solder
-
-
-
-
-
-
-
-
-
-
-
3498421

RoHS

Each
1+
RM8.430
10+
RM8.050
100+
RM5.730
Min: 1 / Mult: 1
-
Plug
10A
-
5.5mm
-
10mm
Cable Mount
-
Solder
2.5mm
-
-
5.5mm
-
800VDC
-
-
-
-
-
3583208

RoHS

Each
1+
RM5.730
10+
RM5.460
25+
RM5.280
50+
RM5.250
100+
RM5.220
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3549633

RoHS

Each
1+
RM4.550
200+
RM4.480
400+
RM4.390
Min: 1 / Mult: 1
-
-
1A
-
-
-
14.5mm
-
-
Solder
-
-
-
5.5mm
-
-
-
-
-
-
-
1-25 of 412 items
of 17 page(s)
Trade Account