Need more?
Quantity | Price |
---|---|
1+ | RM310.150 |
5+ | RM271.390 |
10+ | RM224.860 |
50+ | RM201.610 |
100+ | RM186.090 |
Product Information
Product Overview
The PTM 210 is a push button multi channel switch module. This miniaturized batteryless switch module which allows the realization of very slim on wall mountable rocker switches or remote controls. The actuating force is around 7N only over a travel of 1.8mm. Optionally, one or two switch rockers or up to four push buttons can be realized. The radio transmitter module PTM 210 enables the implementation of wireless remote controls without batteries. Power is provided by a built in electro dynamic power generator. The PTM 210 pushbutton transmitter is self powered (no batteries) and therefore maintenance free. They can be used in hermetically sealed systems or in remote (not easily accessible) locations.
- Power generation by rocker operating electro dynamic power generator
- Integrated PCB antenna
- Frequency: 868MHz
- Data rate of 125Kbps
- Transmission range up to 300m free field, typ. 30 =m indoor
- Module dimensions (inclusive rotation axis and energy bow) 40.0mm x 40.0mm x 11.2mm
- Two channels with two pushbuttons per channel
- 5dBm conducted output power
Applications
Industrial, Automation & Process Control, Consumer Electronics, Wireless
Technical Specifications
Pushbutton
-
-
868.3MHz
-
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate