Sensor Connectors:

156 Products Found

Our range of sensor connectors includes male connectors, female connectors, and sensor cables

Types of sensor connector

The primary use of such connectors is to create complex automated systems, but the variety of processes that employ them creates demand for different variants. These range from uses such as simple digital commands, to heavy-duty data and power transfer.

The connectors are easy to differentiate due to their visual features and simple coding system. This means understanding which one to use under any circumstance is mostly fool-proof and practical. Key sensor connector coding and applications are summarised here (Other codes are available):

  1. A-coded: A variety of sensors, actuators, and motors
  2. B-coded: Network cables for Fieldbus
  3. C-coded: AC sensors and actuators
  4. D-coded: High-speed data transfer up to 100Mbps for network cables
  5. X-coded: High-speed data transfer to 10Gbps
  6. S-Coded: Newer variant of C-coded
  7. T-coded: Newer variant of A-coded
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2817811

RoHS

Each
1+
RM34.140
10+
RM33.470
25+
RM32.790
50+
RM32.120
100+
RM31.460
Min: 1 / Mult: 1
-
M8
Male
4 Positions
Solder Pin
Straight Panel Mount
IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
3A
30V
2817812

RoHS

Each
1+
RM18.260
Min: 1 / Mult: 1
-
M8
Female
3 Positions
PCB Socket
Straight Panel Mount
IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
3A
60V
4036995

RoHS

Each
1+
RM74.060
10+
RM66.100
Min: 1 / Mult: 1
VULCON Series
M12
-
4 Positions
Screw Pin
Straight Cable Mount
IP66
D Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold Flash
4A
250V
4037007

RoHS

Each
1+
RM77.630
5+
RM75.050
10+
RM71.140
25+
RM70.840
Min: 1 / Mult: 1
VULCON Series
M12
-
5 Positions
Screw Pin
Straight Cable Mount
IP66
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold Flash
4A
60V
4037013

RoHS

Each
1+
RM70.840
Min: 1 / Mult: 1
VULCON Series
M12
-
5 Positions
Screw Socket
Straight Cable Mount
IP66
B Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold Flash
4A
60V
4037008

RoHS

Each
1+
RM70.840
Min: 1 / Mult: 1
VULCON Series
M12
-
5 Positions
Screw Pin
Straight Cable Mount
IP66
B Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold Flash
4A
60V
4168298

RoHS

Each
1+
RM105.980
10+
RM97.720
100+
RM87.790
250+
RM77.880
500+
RM72.920
Min: 1 / Mult: 1
WR-CIRC Series
M12
Male
8 Positions
Solder Pin
Straight Cable Mount
IP68
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Nickel
2A
30V
4168193

RoHS

Each
1+
RM69.580
5+
RM67.430
10+
RM64.210
20+
RM60.700
Min: 1 / Mult: 1
WR-CIRC Series
M12
Female
4 Positions
Solder Socket
0
IP68
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
5A
250V
4168191

RoHS

Each
1+
RM60.820
5+
RM58.920
10+
RM56.100
20+
RM53.050
Min: 1 / Mult: 1
WR-CIRC Series
M12
Male
5 Positions
Solder Pin
0
IP68
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
5A
60V
4168219

RoHS

Each
1+
RM88.490
5+
RM85.750
10+
RM81.620
20+
RM77.140
Min: 1 / Mult: 1
WR-CIRC Series
M12
Female
8 Positions
PCB Socket
0
IP68
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
2A
30V
4168223

RoHS

Each
1+
RM96.570
5+
RM93.550
10+
RM89.090
Min: 1 / Mult: 1
WR-CIRC Series
M12
Female
4 Positions
PCB Socket
Right Angle Panel Mount
IP68
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
5A
250V
4168225

RoHS

Each
1+
RM128.420
5+
RM124.470
10+
RM118.470
Min: 1 / Mult: 1
WR-CIRC Series
M12
Female
8 Positions
PCB Socket
Right Angle Panel Mount
IP68
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
2A
30V
4168212

RoHS

Each
1+
RM58.080
5+
RM56.240
10+
RM53.540
20+
RM50.630
Min: 1 / Mult: 1
WR-CIRC Series
M12
Male
8 Positions
PCB Pin
0
IP68
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
2A
30V
4168224

RoHS

Each
1+
RM102.260
5+
RM99.090
10+
RM94.320
Min: 1 / Mult: 1
WR-CIRC Series
M12
Female
5 Positions
PCB Socket
Right Angle Panel Mount
IP68
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
5A
60V
4168192

RoHS

Each
1+
RM64.510
5+
RM62.510
10+
RM59.480
20+
RM56.240
Min: 1 / Mult: 1
WR-CIRC Series
M12
Male
8 Positions
Solder Pin
0
IP68
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
2A
30V
4168303

RoHS

Each
1+
RM97.850
5+
RM94.820
Min: 1 / Mult: 1
WR-CIRC Series
M12
Female
5 Positions
Solder Socket
Straight Cable Mount
IP68
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
5A
60V
2308658

RoHS

Each
1+
RM195.070
Min: 1 / Mult: 1
-
M12
Female
8 Positions
Screw Socket
Straight Cable Mount
IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold
2A
30V
2481211

RoHS

Each
1+
RM73.690
Min: 1 / Mult: 1
-
M8
Male
4 Positions
Solder Pin
Straight Panel Mount
IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold
4A
30V
2792812

RoHS

Each
1+
RM72.660
Min: 1 / Mult: 1
M12 Push-In
M12
Female
5 Positions
Push In Socket
Straight Cable Mount
IP65, IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Bronze
Gold
4A
60V
2817802

RoHS

Each
1+
RM26.170
10+
RM25.840
25+
RM25.250
50+
RM23.680
100+
RM22.280
Min: 1 / Mult: 1
-
M8
Male
4 Positions
PCB Pin
Straight Panel Mount
IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
3A
30V
2792810

RoHS

Each
1+
RM71.030
5+
RM69.600
25+
RM68.220
50+
RM66.850
Min: 1 / Mult: 1
M12 Push-In
M12
Male
5 Positions
Push In Pin
Straight Cable Mount
IP65, IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Bronze
Gold
4A
60V
2817808

RoHS

Each
1+
RM39.580
10+
RM38.460
25+
RM36.450
50+
RM35.400
100+
RM34.160
Min: 1 / Mult: 1
-
M8
Female
4 Positions
PCB Socket
Straight Panel Mount
IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
3A
30V
2313671

RoHS

Each
1+
RM128.610
Min: 1 / Mult: 1
-
M12
Male
4 Positions
IDC / IDT Pin
Straight Cable Mount
IP67
D Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold
1.75A
60V
2443352

RoHS

Each
1+
RM55.220
Min: 1 / Mult: 1
-
M12
Male
4 Positions
Screw Pin
Straight Cable Mount
IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
-
4A
250V
2544710

RoHS

Each
1+
RM62.230
Min: 1 / Mult: 1
-
M12
Male
4 Positions
Screw Pin
Straight Cable Mount
IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
-
4A
250V
1-25 of 156 items
of 7 page(s)
Trade Account