Sensor Connectors:

7 Products Found

Our range of sensor connectors includes male connectors, female connectors, and sensor cables

Types of sensor connector

The primary use of such connectors is to create complex automated systems, but the variety of processes that employ them creates demand for different variants. These range from uses such as simple digital commands, to heavy-duty data and power transfer.

The connectors are easy to differentiate due to their visual features and simple coding system. This means understanding which one to use under any circumstance is mostly fool-proof and practical. Key sensor connector coding and applications are summarised here (Other codes are available):

  1. A-coded: A variety of sensors, actuators, and motors
  2. B-coded: Network cables for Fieldbus
  3. C-coded: AC sensors and actuators
  4. D-coded: High-speed data transfer up to 100Mbps for network cables
  5. X-coded: High-speed data transfer to 10Gbps
  6. S-Coded: Newer variant of C-coded
  7. T-coded: Newer variant of A-coded
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4535041

RoHS

Each
1+
RM34.920
13+
RM32.010
25+
RM28.850
Min: 1 / Mult: 1
M Series
M12
Female
4 Positions
Solder Socket
Straight Panel PCB Mount
IP68
A Coded
Thermoplastic Body
Copper Alloy
Gold
4A
250V
4699082

RoHS

Each
1+
RM26.410
10+
RM22.670
30+
RM21.100
50+
RM20.410
100+
RM19.520
More Pricing...
Min: 1 / Mult: 1
-
M8
Male
6 Positions
Solder Pin
Straight Panel PCB Mount
IP67
-
Nylon (Polyamide), Glass Filled Body
Copper Alloy
Gold
1.5A
30V
4535058

RoHS

Each
1+
RM24.950
10+
RM21.500
30+
RM20.040
50+
RM19.400
100+
RM19.260
Min: 1 / Mult: 1
M Series
M12
Female
3 Positions
Solder Socket
Straight Panel PCB Mount
IP68
A Coded
Thermoplastic Body
Copper Alloy
Gold
4A
250V
4535076

RoHS

Each
1+
RM47.940
Min: 1 / Mult: 1
M Series
M8
Female
3 Positions
Solder Socket
Straight Panel PCB Mount
IP68
A Coded
Thermoplastic Body
Copper Alloy
Gold
3A
60VDC
4535056

RoHS

Each
1+
RM30.110
13+
RM27.590
25+
RM24.850
Min: 1 / Mult: 1
M Series
M12
Male
5 Positions
Solder Pin
Straight Panel PCB Mount
IP68
B Coded
Thermoplastic Body
Copper Alloy
Gold
4A
60VDC
4534985

RoHS

Each
1+
RM35.900
10+
RM31.120
30+
RM29.110
50+
RM28.220
100+
RM27.080
More Pricing...
Min: 1 / Mult: 1
M Series
M12
Male
4 Positions
Solder Pin
Straight Panel PCB Mount
IP68
A Coded
Thermoplastic Body
Copper Alloy
Gold
4A
250V
4535021

RoHS

Each
1+
RM49.630
10+
RM42.750
20+
RM40.620
Min: 1 / Mult: 1
M Series
M12
Male
12 Positions
Solder Pin
Straight Panel PCB Mount
IP68
A Coded
Thermoplastic Body
Copper Alloy
Gold
1.5A
30V
1-7 of 7 items
of 1 page(s)
Trade Account