Sensor Connectors:

230 Products Found

Our range of sensor connectors includes male connectors, female connectors, and sensor cables

Types of sensor connector

The primary use of such connectors is to create complex automated systems, but the variety of processes that employ them creates demand for different variants. These range from uses such as simple digital commands, to heavy-duty data and power transfer.

The connectors are easy to differentiate due to their visual features and simple coding system. This means understanding which one to use under any circumstance is mostly fool-proof and practical. Key sensor connector coding and applications are summarised here (Other codes are available):

  1. A-coded: A variety of sensors, actuators, and motors
  2. B-coded: Network cables for Fieldbus
  3. C-coded: AC sensors and actuators
  4. D-coded: High-speed data transfer up to 100Mbps for network cables
  5. X-coded: High-speed data transfer to 10Gbps
  6. S-Coded: Newer variant of C-coded
  7. T-coded: Newer variant of A-coded
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2911997

RoHS

Each
1+
RM27.860
10+
RM21.550
30+
RM19.770
100+
RM19.150
Min: 1 / Mult: 1
M Series
M12
Male
5 Positions
PCB Pin
Straight Panel Mount
IP65, IP68
B Coded
Thermoplastic Body
Copper Alloy
Gold
4A
60V
2911995

RoHS

Each
1+
RM26.500
10+
RM22.560
100+
RM18.870
250+
RM18.100
Min: 1 / Mult: 1
M Series
M12
Male
4 Positions
PCB Pin
Straight Panel Mount
IP65, IP68
D Coded
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Copper Alloy
Gold
4A
250V
3678794

RoHS

Each
1+
RM136.010
Min: 1 / Mult: 1
PXM Series
M8
Male
4 Positions
PCB Pin
Straight Panel Mount
IP67
P Coded
Brass Body
Brass
Gold
3A
30V
4061223

RoHS

Each
1+
RM25.850
10+
RM24.600
Min: 1 / Mult: 1
M Series
M12
Male
5 Positions
PCB Pin
Right Angle PCB Mount
-
A Coded
Thermoplastic Body
Copper Alloy
Gold
-
-
4061236

RoHS

Each
1+
RM27.310
Min: 1 / Mult: 1
M Series
M12
Male
8 Positions
PCB Pin
Straight PCB Mount
-
A Coded
Thermoplastic Body
Copper Alloy
Gold
1.5A
-
4061213

RoHS

Each
1+
RM22.780
10+
RM20.980
25+
RM20.600
Min: 1 / Mult: 1
M Series
M12
Male
4 Positions
PCB Pin
Right Angle PCB Mount
-
D Coded
Thermoplastic Body
Copper Alloy
Gold
-
-
4226578

RoHS

Each
1+
RM33.460
5+
RM31.240
10+
RM28.650
25+
RM26.130
Min: 1 / Mult: 1
-
M5
Male
4 Positions
PCB Pin
0
IP67
A Coded
Copper Alloy Body
Copper Alloy
Gold
1A
60V
4168229

RoHS

Each
1+
RM99.750
5+
RM96.670
10+
RM92.010
20+
RM87.010
Min: 1 / Mult: 1
WR-CIRC Series
M12
Male
8 Positions
PCB Pin
0
IP68
A Coded
Zinc Alloy Body
Copper Alloy
Gold
2A
30V
4168212

RoHS

Each
1+
RM58.080
5+
RM56.240
10+
RM53.540
20+
RM50.630
Min: 1 / Mult: 1
WR-CIRC Series
M12
Male
8 Positions
PCB Pin
0
IP68
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
2A
30V
4236284

RoHS

Each
1+
RM71.700
Min: 1 / Mult: 1
120404 Series
M12
Female
4 Positions
PCB Pin
0
IP67, IP69K
A Coded
Brass Body
Brass
Gold
4A
250V
2817802

RoHS

Each
1+
RM26.170
10+
RM25.840
25+
RM25.250
50+
RM23.680
100+
RM22.280
Min: 1 / Mult: 1
-
M8
Male
4 Positions
PCB Pin
Straight Panel Mount
IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
3A
30V
2723633

RoHS

Each
1+
RM29.810
5+
RM28.970
10+
RM27.790
25+
RM27.430
Min: 1 / Mult: 1
-
M12
Male
5 Positions
PCB Pin
Straight Panel Mount
IP67
A Coded
Copper Alloy Body
Copper Alloy
Gold
4A
60V
2950036

RoHS

Each
1+
RM60.940
10+
RM59.320
25+
RM56.740
100+
RM55.660
250+
RM55.100
Min: 1 / Mult: 1
825/876 Series
M12
-
4 Positions
PCB Pin
Right Angle PCB Mount
IP67
D Coded
Brass Body
Bronze
Gold
4A
250V
2707989

RoHS

Each
1+
RM56.010
13+
RM52.740
25+
RM47.750
Min: 1 / Mult: 1
M Series
M12
Male
12 Positions
PCB Pin
Straight Panel Mount
IP68, IP69K
A Coded
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Copper Alloy
Gold
1.5A
30V
2723632

RoHS

Each
1+
RM30.670
5+
RM30.040
10+
RM29.430
25+
RM28.860
125+
RM23.750
Min: 1 / Mult: 1
-
M12
Male
4 Positions
PCB Pin
Straight Panel Mount
IP67
A Coded
Copper Alloy Body
Copper Alloy
Gold
4A
250V
2949973

RoHS

Each
1+
RM78.510
10+
RM76.490
25+
RM75.890
100+
RM74.690
250+
RM73.200
Min: 1 / Mult: 1
713/763 Series
M12
-
8 Positions
PCB Pin
Straight Panel Mount
IP68
A Coded
Zinc Body
Brass
Gold
1.5A
30V
2949967

RoHS

Each
1+
RM71.690
10+
RM69.780
25+
RM66.750
100+
RM65.470
250+
RM64.820
Min: 1 / Mult: 1
713/763 Series
M12
-
8 Positions
PCB Pin
Straight Panel Mount
IP68
A Coded
Zinc Body
Brass
Gold
1.5A
30V
2707928

RoHS

Each
1+
RM32.430
13+
RM30.620
25+
RM29.570
Min: 1 / Mult: 1
M Series
M8
Male
3 Positions
PCB Pin
0
IP68
-
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Copper Alloy
Gold
4A
60V
3014546

RoHS

Each
1+
RM57.890
10+
RM54.630
25+
RM52.150
50+
RM49.950
100+
RM44.620
Min: 1 / Mult: 1
-
-
-
-
PCB Pin
-
IP67
-
Copper Alloy Body
-
-
-
-
4058519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM59.260
10+
RM50.940
25+
RM47.990
50+
RM45.890
100+
RM44.560
Min: 1 / Mult: 1
-
M12
Male
5 Positions
PCB Pin
Right Angle PCB Mount
IP65, IP67
A Coded
LCP (Liquid Crystal Polymer) Body
Copper Alloy
Gold
4.8A
-
2949952

RoHS

Each
1+
RM47.300
63+
RM46.280
125+
RM44.910
Min: 1 / Mult: 1
707 Series
M5
-
4 Positions
PCB Pin
Straight Panel Mount
IP67
-
Brass Body
Brass
Gold
1A
60V
2949974

RoHS

Each
1+
RM101.570
10+
RM99.540
Min: 1 / Mult: 1
713/763 Series
M12
-
12 Positions
PCB Pin
Straight Panel Mount
IP68
A Coded
Zinc Body
Brass
Gold
1.5A
30V
2817818

RoHS

Each
1+
RM34.450
10+
RM33.750
50+
RM33.080
100+
RM32.400
Min: 1 / Mult: 1
-
M8
Male
4 Positions
PCB Pin
Straight Panel Mount
IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
3A
30V
3014547

RoHS

Each
1+
RM90.250
10+
RM88.460
50+
RM86.700
Min: 1 / Mult: 1
-
-
-
-
PCB Pin
-
-
A Coded
Copper Alloy Body
Copper Alloy
-
-
-
3295698

RoHS

Each
1+
RM63.880
10+
RM62.620
50+
RM61.380
Min: 1 / Mult: 1
-
M12
Male
8 Positions
PCB Pin
Straight Panel Mount
IP67
A Coded
Copper Alloy Body
Copper Alloy
Gold
2A
30V
1-25 of 230 items
of 10 page(s)
Trade Account