Sensor Connectors:

261 Products Found

Our range of sensor connectors includes male connectors, female connectors, and sensor cables

Types of sensor connector

The primary use of such connectors is to create complex automated systems, but the variety of processes that employ them creates demand for different variants. These range from uses such as simple digital commands, to heavy-duty data and power transfer.

The connectors are easy to differentiate due to their visual features and simple coding system. This means understanding which one to use under any circumstance is mostly fool-proof and practical. Key sensor connector coding and applications are summarised here (Other codes are available):

  1. A-coded: A variety of sensors, actuators, and motors
  2. B-coded: Network cables for Fieldbus
  3. C-coded: AC sensors and actuators
  4. D-coded: High-speed data transfer up to 100Mbps for network cables
  5. X-coded: High-speed data transfer to 10Gbps
  6. S-Coded: Newer variant of C-coded
  7. T-coded: Newer variant of A-coded
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Accessory Type
Sensor Connector Size
For Use With
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2817812

RoHS

Each
1+
RM18.260
Min: 1 / Mult: 1
-
-
M8
-
Female
3 Positions
PCB Socket
Straight Panel Mount
IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
3A
60V
2751868

RoHS

Each
1+
RM140.190
5+
RM126.190
Min: 1 / Mult: 1
Buccaneer M12 Series
-
M12
-
Female
8 Positions
PCB Socket
Straight Panel Mount
IP67
A Coded
Brass Body
Phosphor Bronze
Gold
2A
30V
2723652

RoHS

Each
1+
RM27.520
Min: 1 / Mult: 1
-
-
M12
-
Female
4 Positions
PCB Socket
Straight Panel Mount
IP67
B Coded
Copper Alloy Body
Copper Alloy
Gold
4A
250V
3942183

RoHS

Each
1+
RM85.720
10+
RM73.730
25+
RM69.490
50+
RM66.450
100+
RM63.570
More Pricing...
Min: 1 / Mult: 1
-
-
M5
-
Female
4 Positions
PCB Socket
0
IPX7
N Coded
Thermoplastic Body
Copper Alloy
Gold
1A
60V
4061218

RoHS

Each
1+
RM38.030
10+
RM35.000
25+
RM34.240
Min: 1 / Mult: 1
M Series
-
M12
-
Female
8 Positions
PCB Socket
Right Angle PCB Mount
-
A Coded
Thermoplastic Body
Copper Alloy
Gold
-
-
4168242

RoHS

Each
1+
RM137.120
10+
RM126.410
100+
RM113.590
250+
RM100.750
Min: 1 / Mult: 1
WR-CIRC Series
-
M12
-
Female
5 Positions
PCB Socket
Right Angle Panel Mount
IP68
A Coded
Zinc Alloy Body
Copper Alloy
Gold
5A
60V
4236281

RoHS

Each
1+
RM70.360
Min: 1 / Mult: 1
120404 Series
-
M12
-
Female
5 Positions
PCB Socket
0
IP67, IP69K
A Coded
Brass Body
Brass
Gold
4A
60V
4168219

RoHS

Each
1+
RM88.490
5+
RM85.750
10+
RM81.620
20+
RM77.140
Min: 1 / Mult: 1
WR-CIRC Series
-
M12
-
Female
8 Positions
PCB Socket
0
IP68
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
2A
30V
4226587

RoHS

Each
1+
RM46.190
5+
RM43.160
10+
RM39.690
25+
RM36.020
Min: 1 / Mult: 1
-
-
M12
-
Female
8 Positions
PCB Socket
0
IP67
X Coded
Copper Alloy Body
Copper Alloy
Gold
2A
30V
4168223

RoHS

Each
1+
RM96.570
5+
RM93.550
10+
RM89.090
Min: 1 / Mult: 1
WR-CIRC Series
-
M12
-
Female
4 Positions
PCB Socket
Right Angle Panel Mount
IP68
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
5A
250V
4236283

RoHS

Each
1+
RM103.180
Min: 1 / Mult: 1
120404 Series
-
M12
-
Female
8 Positions
PCB Socket
0
IP67, IP69K
A Coded
Brass Body
Brass
Gold
2A
30V
4236280

RoHS

Each
1+
RM82.670
Min: 1 / Mult: 1
120404 Series
-
M12
-
Female
4 Positions
PCB Socket
0
IP67, IP69K
A Coded
Brass Body
Brass
Gold
4A
250V
4168225

RoHS

Each
1+
RM128.420
5+
RM124.470
10+
RM118.470
Min: 1 / Mult: 1
WR-CIRC Series
-
M12
-
Female
8 Positions
PCB Socket
Right Angle Panel Mount
IP68
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
2A
30V
4168224

RoHS

Each
1+
RM102.260
5+
RM99.090
10+
RM94.320
Min: 1 / Mult: 1
WR-CIRC Series
-
M12
-
Female
5 Positions
PCB Socket
Right Angle Panel Mount
IP68
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
5A
60V
4236295

RoHS

Each
1+
RM66.720
Min: 1 / Mult: 1
120406 Series
-
M12
-
Female
4 Positions
PCB Socket
0
IP67, IP69K
D Coded
Brass Body
Brass
Gold
4A
250V
2817808

RoHS

Each
1+
RM39.580
10+
RM38.460
25+
RM36.450
50+
RM35.400
100+
RM34.160
Min: 1 / Mult: 1
-
-
M8
-
Female
4 Positions
PCB Socket
Straight Panel Mount
IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
3A
30V
2817801

RoHS

Each
1+
RM30.010
10+
RM27.260
25+
RM25.860
Min: 1 / Mult: 1
-
-
M8
-
Female
4 Positions
PCB Socket
Straight Panel Mount
IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
3A
30V
2707979

RoHS

Each
1+
RM40.810
13+
RM39.110
25+
RM36.550
Min: 1 / Mult: 1
M Series
-
M12
-
Female
8 Positions
PCB Socket
Straight Panel Mount
IP68, IP69K
A Coded
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Copper Alloy
Gold
2A
30V
2817807

RoHS

Each
1+
RM38.510
10+
RM33.550
25+
RM30.730
50+
RM29.690
100+
RM27.910
More Pricing...
Min: 1 / Mult: 1
-
-
M8
-
Female
4 Positions
PCB Socket
Straight Panel Mount
IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
3A
30V
2707970

RoHS

Each
1+
RM32.270
13+
RM30.960
25+
RM28.390
Min: 1 / Mult: 1
M Series
-
M12
-
Female
5 Positions
PCB Socket
Straight Panel Mount
IP68, IP69K
A Coded
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Copper Alloy
Gold
4A
60V
2817792

RoHS

Each
1+
RM23.400
25+
RM22.370
Min: 1 / Mult: 1
-
-
M8
-
Female
3 Positions
PCB Socket
Straight Panel Mount
IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
3A
60V
2831844

RoHS

Each
1+
RM37.160
5+
RM35.680
10+
RM34.200
50+
RM33.770
Min: 1 / Mult: 1
-
-
-
-
-
-
PCB Socket
Right Angle Panel Mount
IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Copper Alloy
Gold
4A
-
4058520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM69.670
10+
RM65.350
Min: 1 / Mult: 1
-
-
M12
-
-
5 Positions
PCB Socket
Right Angle PCB Mount
IP65, IP67
A Coded
-
-
Gold
4.8A
-
2949969

RoHS

Each
1+
RM52.740
10+
RM51.330
100+
RM49.100
250+
RM48.160
500+
RM47.680
Min: 1 / Mult: 1
713/763 Series
-
M12
-
-
5 Positions
PCB Socket
Straight Panel Mount
IP68
A Coded
Zinc Body
Bronze
Gold
4A
60V
2949953

RoHS

Each
1+
RM66.320
Min: 1 / Mult: 1
707 Series
-
M5
-
-
4 Positions
PCB Socket
Straight Panel Mount
IP67
-
Brass Body
Bronze
Gold
1A
60V
1-25 of 261 items
of 11 page(s)
Trade Account