Sensor Connectors:

298 Products Found

Our range of sensor connectors includes male connectors, female connectors, and sensor cables

Types of sensor connector

The primary use of such connectors is to create complex automated systems, but the variety of processes that employ them creates demand for different variants. These range from uses such as simple digital commands, to heavy-duty data and power transfer.

The connectors are easy to differentiate due to their visual features and simple coding system. This means understanding which one to use under any circumstance is mostly fool-proof and practical. Key sensor connector coding and applications are summarised here (Other codes are available):

  1. A-coded: A variety of sensors, actuators, and motors
  2. B-coded: Network cables for Fieldbus
  3. C-coded: AC sensors and actuators
  4. D-coded: High-speed data transfer up to 100Mbps for network cables
  5. X-coded: High-speed data transfer to 10Gbps
  6. S-Coded: Newer variant of C-coded
  7. T-coded: Newer variant of A-coded
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Circular Connector Shell Style
Sensor Connector Size
No. of Contacts
Sensor Connector Gender
Circular Contact Type
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2723617

RoHS

Each
1+
RM46.390
5+
RM45.200
10+
RM43.990
25+
RM42.960
Min: 1 / Mult: 1
-
-
M8
-
Male
-
3 Positions
Screw Pin
Straight Cable Mount
IP67
A Coded
PBT (Polybutylene Terephthalate) Body
Brass
Gold
3A
60V
2949992

RoHS

Each
1+
RM70.560
5+
RM68.450
25+
RM66.380
50+
RM64.400
Min: 1 / Mult: 1
713 Series
-
M12
-
-
-
5 Positions
Screw Pin
Straight Cable Mount
IP67
A Coded
Nylon (Polyamide) Body
Brass
-
4A
60V
2627769

RoHS

Each
1+
RM21.820
5+
RM21.190
10+
RM20.700
Min: 1 / Mult: 1
-
-
M12
-
Male
-
3 Positions
Screw Pin
Straight Cable Mount
IP67
A Coded
PBT (Polybutylene Terephthalate), Glass Filled Body
Brass
Gold
4A
250V
3792382

RoHS

Each
1+
RM35.200
10+
RM30.250
25+
RM28.500
50+
RM27.260
100+
RM26.060
More Pricing...
Min: 1 / Mult: 1
-
-
M12
-
Male
-
4 Positions
Screw Pin
Straight Cable Mount
IP67
D Coded
PBT (Polybutylene Terephthalate), Glass Filled Body
Brass
Gold
4A
250V
2913013

RoHS

Each
1+
RM56.460
10+
RM46.680
25+
RM43.800
Min: 1 / Mult: 1
-
-
M12
-
Male
-
5 Positions
Screw Pin
Right Angle Cable Mount
IP67
D Coded
Brass Body
Brass
Gold
4A
60V
2913008

RoHS

Each
1+
RM50.540
10+
RM46.030
25+
RM44.900
50+
RM43.320
100+
RM40.390
More Pricing...
Min: 1 / Mult: 1
-
-
M12
-
Male
-
4 Positions
Screw Pin
Right Angle Cable Mount
IP67
B Coded
Brass Body
Brass
Gold
4A
250V
4036995

RoHS

Each
1+
RM74.060
10+
RM66.100
Min: 1 / Mult: 1
VULCON Series
-
M12
-
-
-
4 Positions
Screw Pin
Straight Cable Mount
IP66
D Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold Flash
4A
250V
4037007

RoHS

Each
1+
RM77.630
5+
RM75.050
10+
RM71.140
25+
RM70.840
Min: 1 / Mult: 1
VULCON Series
-
M12
-
-
-
5 Positions
Screw Pin
Straight Cable Mount
IP66
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold Flash
4A
60V
4037018

RoHS

Each
1+
RM107.170
Min: 1 / Mult: 1
VULCON Series
-
M12
-
-
-
5 Positions
Screw Pin
Straight Cable Mount
IP67
A Coded
Brass Body
Brass
Gold Flash
4A
60V
4037008

RoHS

Each
1+
RM70.840
Min: 1 / Mult: 1
VULCON Series
-
M12
-
-
-
5 Positions
Screw Pin
Straight Cable Mount
IP66
B Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold Flash
4A
60V
2308656

RoHS

Each
1+
RM100.430
5+
RM98.420
25+
RM96.440
50+
RM94.490
Min: 1 / Mult: 1
-
-
M8
-
Male
-
4 Positions
Screw Pin
Straight Cable Mount
IP67
A Coded
PBT (Polybutylene Terephthalate) Body
Brass
Gold
4A
30V
2308650

RoHS

Each
1+
RM90.380
5+
RM88.550
25+
RM86.770
50+
RM85.040
Min: 1 / Mult: 1
-
-
M8
-
Male
-
3 Positions
Screw Pin
Straight Cable Mount
IP67
A Coded
PBT (Polybutylene Terephthalate) Body
Brass
Gold
4A
60V
2308668

RoHS

Each
1+
RM62.230
Min: 1 / Mult: 1
-
-
M12
-
Male
-
4 Positions
Screw Pin
Straight Cable Mount
IP67
A Coded
Nylon (Polyamide) Body
Brass
-
4A
250V
2360269

RoHS

Each
1+
RM132.890
5+
RM128.890
25+
RM125.030
50+
RM121.280
Min: 1 / Mult: 1
-
-
-
-
-
-
4 Positions
Screw Pin
-
-
-
PBT (Polybutylene Terephthalate) Body
Brass
-
4A
-
2443358

RoHS

Each
1+
RM179.860
Min: 1 / Mult: 1
-
-
M12
-
Male
-
8 Positions
Screw Pin
Straight Cable Mount
IP67
A Coded
Nylon (Polyamide) Body
Brass
Gold
2A
30V
2576048

RoHS

Each
1+
RM362.560
10+
RM308.670
25+
RM289.550
50+
RM275.890
100+
RM262.900
Min: 1 / Mult: 1
-
-
M12
-
-
-
4 Positions
Screw Pin
Straight Cable Mount
IP67
-
PBT (Polybutylene Terephthalate) Body
Brass
-
4A
250V
2627771

RoHS

Each
1+
RM29.300
10+
RM28.040
25+
RM25.410
50+
RM23.970
100+
RM23.400
More Pricing...
Min: 1 / Mult: 1
-
-
M12
-
Male
-
4 Positions
Screw Pin
Straight Cable Mount
IP67
A Coded
PBT (Polybutylene Terephthalate), Glass Filled Body
Brass
Gold
4A
250V
2627739

RoHS

Each
1+
RM35.120
25+
RM34.430
50+
RM33.540
Min: 1 / Mult: 1
-
-
M12
-
Male
-
5 Positions
Screw Pin
Straight Cable Mount
IP67
A Coded
PBT (Polybutylene Terephthalate), Glass Filled Body
Brass
Gold
5A
60V
2627737

RoHS

Each
1+
RM37.390
5+
RM36.640
10+
RM35.870
25+
RM35.130
125+
RM28.920
Min: 1 / Mult: 1
-
-
M12
-
Male
-
4 Positions
Screw Pin
Straight Cable Mount
IP67
A Coded
PBT (Polybutylene Terephthalate), Glass Filled Body
Brass
Gold
4A
250V
2723618

RoHS

Each
1+
RM50.650
5+
RM49.240
10+
RM47.220
25+
RM45.890
Min: 1 / Mult: 1
-
-
M8
-
Male
-
4 Positions
Screw Pin
Straight Cable Mount
IP67
A Coded
PBT (Polybutylene Terephthalate) Body
Brass
Gold
3A
30V
3872827

RoHS

Each
1+
RM139.430
5+
RM135.450
10+
RM132.900
25+
RM130.740
50+
RM129.730
Min: 1 / Mult: 1
M12 Series
-
M12
-
-
-
8 Positions
Screw Pin
Straight Cable Mount
IP67
-
Nylon (Polyamide) Body
Brass
-
-
-
7233760

RoHS

Each
1+
RM65.800
10+
RM65.150
25+
RM64.500
50+
RM63.210
100+
RM61.950
More Pricing...
Min: 1 / Mult: 1
E Series M8
Cable Mount Plug
M8
3Contacts
Male
Solder Pin
3 Positions
Screw Pin
Straight Cable Mount
IP67
A Coded
Nylon (Polyamide) Body
Brass
Gold
4A
60V
1372039

RoHS

Each
1+
RM142.170
10+
RM138.510
50+
RM137.420
Min: 1 / Mult: 1
-
-
M12
-
-
-
4 Positions
Screw Pin
Straight Cable Mount
-
-
Nylon (Polyamide) Body
Brass
-
-
-
2308670

RoHS

Each
1+
RM72.140
Min: 1 / Mult: 1
-
-
M12
-
Male
-
5 Positions
Screw Pin
Straight Cable Mount
IP67
A Coded
PBT (Polybutylene Terephthalate) Body
Brass
-
4A
60V
1568926

RoHS

Each
1+
RM142.190
10+
RM138.530
25+
RM137.440
Min: 1 / Mult: 1
-
-
M12
-
Male
-
-
Screw Pin
Straight Cable Mount
-
-
Nylon (Polyamide) Body
Brass
-
-
250V
1-25 of 298 items
of 12 page(s)
Trade Account