Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2562010000
Order Code3220420
Product RangeW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM88.600 |
10+ | RM77.440 |
25+ | RM75.600 |
50+ | RM70.640 |
100+ | RM68.990 |
250+ | RM66.870 |
500+ | RM65.590 |
Price for:Each
Minimum: 1
Multiple: 1
RM88.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2562010000
Order Code3220420
Product RangeW Series
Technical Datasheet
Wire Size (AWG)26AWG to 10AWG
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Rated Current6.3A
Rated Voltage36V
Fuse Size Held5mm x 20mm
Product RangeW Series
Technical Specifications
Wire Size (AWG)
26AWG to 10AWG
Wire Size AWG Max
10AWG
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Voltage
36V
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019713