AC Axial Fans:
2 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM237.170 5+ RM236.830 10+ RM206.440 25+ RM191.340 50+ RM183.850 | Min: 1 / Mult: 1 | 230V | Square | 80mm | 38mm | Sleeve Bearing | 29.4CFM | 30dBA | 12W | 2700rpm | 2 Lead Wires | IP20 | 0.8m³/min | 8000N | |||||
Each | 1+ RM299.970 5+ RM293.690 10+ RM251.000 25+ RM229.610 50+ RM219.010 | Min: 1 / Mult: 1 | 230V | Square | 80mm | 38mm | Ball Bearing | 29.4CFM | 31dBA | 12W | 2800rpm | 2 Lead Wires | IP20 | 0.82m³/min | 8000N |