AC Axial Fans:
20 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ RM64.610 5+ RM61.290 | Min: 1 / Mult: 1 | 220V | Square | 120mm | 38mm | Ball Bearing | 92CFM | 40dBA | 18W | 2650rpm | 2 Lead Wires | 120mA | - | 2.605m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||
Each | 1+ RM123.190 10+ RM118.060 50+ RM115.060 100+ RM107.840 250+ RM95.800 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 54CFM | 40dBA | - | 1900rpm | 2 Lead Wires | 120mA | - | 1.52m³/min | - | - | - | MCSP103AT | |||||
Each | 1+ RM245.080 5+ RM239.920 10+ RM226.530 25+ RM211.650 50+ RM201.200 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.2CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.64m³/min | - | - | - | 4000Z | |||||
Each | 1+ RM215.160 5+ RM210.630 10+ RM204.950 25+ RM199.270 50+ RM194.910 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.667m³/min | - | - | - | 4000Z | |||||
Each | 1+ RM215.030 5+ RM214.620 10+ RM212.380 25+ RM206.200 50+ RM198.220 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.2CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP54, IP65 | 2.667m³/min | - | - | - | 4000Z | |||||
Each | 1+ RM129.720 5+ RM117.910 10+ RM106.090 20+ RM106.080 50+ RM106.070 | Min: 1 / Mult: 1 | 220V to 240V | Square | 92mm | 25mm | Precision Ball Bearing | 37CFM | 40dBA | 14.5W | 2850rpm | 2 Lead Wires | 70mA | - | 1.04m³/min | - | - | - | SF | |||||
Each | 1+ RM157.610 3+ RM149.700 | Min: 1 / Mult: 1 | 230V | Square | 120mm | 25mm | Ball Bearing | 54CFM | 40dBA | 13W | 1700rpm | 2 Lead Wires | 70mA | - | 1.52m³/min | - | - | - | DP203A | |||||
Each | 1+ RM204.540 5+ RM200.230 10+ RM194.830 25+ RM189.430 50+ RM185.270 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94.1CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.667m³/min | - | - | - | - | |||||
Each | 1+ RM147.050 3+ RM139.660 | Min: 1 / Mult: 1 | 230V | Square | 92mm | 25mm | Ball Bearing | 37CFM | 40dBA | - | 2350rpm | 2 Lead Wires | 70mA | - | 1.05m³/min | - | - | - | Slimline | |||||
Each | 1+ RM411.820 5+ RM403.590 10+ RM395.350 25+ RM387.120 50+ RM379.310 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94.1CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | 115mA | IP54, IP65 | 2.667m³/min | - | - | - | - | |||||
3886332 RoHS | Each | 1+ RM82.680 5+ RM77.150 10+ RM71.680 20+ RM70.770 50+ RM68.270 | Min: 1 / Mult: 1 | 230V | Square | 120mm | 25mm | Ball Bearing | - | 40dBA | 20W | 2100rpm | Terminals | - | - | 1.87m³/min | - | - | - | KA1225HA Series | ||||
Each | 1+ RM110.140 5+ RM106.850 10+ RM103.660 20+ RM101.400 50+ RM99.140 | Min: 1 / Mult: 1 | 220V to 240V | Square | 120mm | 25mm | Ball Bearing | 54CFM | 40dBA | 14W | 1900rpm | 2 Lead Wires | 70mA | - | 1.53m³/min | - | - | - | DP | |||||
Each | 1+ RM167.450 3+ RM159.110 | Min: 1 / Mult: 1 | 115V | Square | 92mm | 25mm | Precision Ball Bearing | 37CFM | 40dBA | - | 2850rpm | 2 Lead Wires | 120mA | - | 1.04m³/min | - | - | - | Slimline | |||||
4458391 | EBM-PAPST | Each | 1+ RM446.260 5+ RM407.410 10+ RM368.560 25+ RM351.150 50+ RM344.130 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 93CFM | 40dBA | 3.6W | 3000rpm | 2 Lead Wires | 58mA | IP65 | 2.63m³/min | - | - | - | AxiACi Series | |||
Each | 1+ RM249.290 5+ RM240.450 10+ RM231.610 25+ RM226.060 50+ RM202.170 | Min: 1 / Mult: 1 | 115V | Square | 92mm | 25mm | Ball Bearing | 41.2CFM | 40dBA | 9W | 3150rpm | Terminals | - | IP20 | 1.167m³/min | - | - | - | 3900 | |||||
Each | 1+ RM621.420 5+ RM609.000 10+ RM596.570 | Min: 1 / Mult: 1 | 115V | Circular | 80mm | 38mm | Ball Bearing | 27CFM | 40dBA | 7W | 2700rpm | 2 Lead Wires | 90mA | - | 0.766m³/min | - | - | - | Compact Axial Fan Series | |||||
Each | 1+ RM308.900 5+ RM274.200 10+ RM239.500 | Min: 1 / Mult: 1 | 100V to 240V | Square | 92mm | 38mm | - | 53CFM | 40dBA | 4.5W | 3850rpm | Lead Wires, Sensor Output with Connector | 80mA | - | 1.5m³/min | 90V | 264V | 90Pa | San Ace 92AD Series | |||||
Each | 1+ RM79.130 5+ RM73.830 10+ RM68.600 20+ RM67.730 50+ RM65.330 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 54CFM | 40dBA | 12.5W | 1900rpm | 2 Lead Wires | 120mA | - | 1.53m³/min | - | - | - | SP | |||||
Each | 1+ RM235.180 5+ RM226.040 10+ RM215.300 25+ RM209.870 50+ RM209.330 | Min: 1 / Mult: 1 | 115V | Square | 127mm | 38mm | Ball Bearing | 95.3CFM | 40dBA | 12W | 2500rpm | Terminals | - | IP20 | 2.67m³/min | - | - | - | 5900 | |||||
Each | 1+ RM137.830 5+ RM137.810 10+ RM137.780 20+ RM135.030 | Min: 1 / Mult: 1 | 230V | Square | 92mm | 38mm | Ball Bearing | 55CFM | 40dBA | 15W | 3150rpm | 2 Lead Wires | - | IP55 | - | - | - | - | OA938 Series |