3000 AC Axial Fans:
4 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM282.680 5+ RM260.540 10+ RM238.400 25+ RM218.110 50+ RM207.350 | Min: 1 / Mult: 1 | 230V | Square | 92mm | 38mm | Ball Bearing | 44.1CFM | 37dBA | - | 2700rpm | 2 Lead Wires | IP54, IP68 | 1.25m³/min | 3000 | |||||
Each | 1+ RM166.110 5+ RM162.600 10+ RM157.720 25+ RM153.840 50+ RM150.480 | Min: 1 / Mult: 1 | 230V | Square | 92mm | 38mm | Sleeve Bearing | 44.1CFM | 36dBA | - | 2650rpm | 2 Lead Wires | IP54, IP68 | 1.23m³/min | 3000 | |||||
Each | 1+ RM201.300 5+ RM199.290 10+ RM197.270 25+ RM189.460 50+ RM185.680 | Min: 1 / Mult: 1 | 115V | Square | 92mm | 38mm | Ball Bearing | 52.4CFM | 42dBA | 11W | 3200rpm | 2 Lead Wires | IP54, IP68 | 1.47m³/min | 3000 | |||||
Each | 1+ RM199.300 5+ RM190.950 10+ RM181.160 25+ RM176.200 50+ RM175.710 | Min: 1 / Mult: 1 | 115V | Square | 92mm | 38mm | Sleeve Bearing | 52.4CFM | 41dBA | - | 3100rpm | 2 Lead Wires | IP54, IP68 | 1.47m³/min | 3000 |