Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoEC AURA2
Order Code4734666
Product RangeEC Aura II
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM6,380.190 |
| 5+ | RM6,252.590 |
| 10+ | RM6,124.990 |
| 25+ | RM5,997.380 |
| 50+ | RM5,869.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM6,380.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoEC AURA2
Order Code4734666
Product RangeEC Aura II
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size753mm
External Depth424mm
Bearing TypeBall Bearing
Air Flow - CFM5018CFM
Noise Rating67dB
Power Rating650W
Rated Speed1330rpm
Power Connection TypeSchuko Plug
Current Rating2.9A
IP RatingIP40
Air Flow - m3/min142m³/min
Operating Voltage Min200VAC
Operating Voltage Max277VAC
Static Pressure-
Product RangeEC Aura II
SVHCNo SVHC (25-Jun-2025)
Product Overview
EC AURA2 is a floor standing fan designed to be quiet, portable and powerful. The mains powered ebm-papst EC Aura II provides a maximum airflow of 8520m³/h but can also be tailored to offer more gentle cooling by virtue of a variable speed controller being fitted. Thereby providing an adjustable, low noise and energy-efficient solution wherever transportable cooling is required.
- Boosts productivity and comfort
- Offers powerful but variable airflow
- Adjustable tilt angle for direction of air
- GreenTech energy-efficient EC fan
- Voltage range from 200 to 277V AC
- Wheel mounted for easy positioning
- Indoor use only
- Not suitable for wet or moist environments
- Widespread connectivity via UK to Euro 2 pin plug adaptor
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
753mm
Bearing Type
Ball Bearing
Noise Rating
67dB
Rated Speed
1330rpm
Current Rating
2.9A
Air Flow - m3/min
142m³/min
Operating Voltage Max
277VAC
Product Range
EC Aura II
Fan Frame Type
Circular
External Depth
424mm
Air Flow - CFM
5018CFM
Power Rating
650W
Power Connection Type
Schuko Plug
IP Rating
IP40
Operating Voltage Min
200VAC
Static Pressure
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):27