Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAB190-22-1
Order Code4035213
Product RangeOAB190 Series
Technical Datasheet
9 In Stock
Need more?
2 Delivery in 1-2 Business Days(SG stock)
7 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM483.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM483.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB190-22-1
Order Code4035213
Product RangeOAB190 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size190mm
External Depth70mm
Air Flow - CFM370CFM
Air Flow - m3/min-
Noise Rating63dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating72W
Product RangeOAB190 Series
IP RatingIP55
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
70mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
72W
IP Rating
IP55
Supply Voltage
230VAC
Fan Frame Size
190mm
Air Flow - CFM
370CFM
Noise Rating
63dB
Power Connection Type
2 Lead Wires
Product Range
OAB190 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.202