DC Axial Fans:
2,357 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Accessory Type
For Use With
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM80.150 5+ RM79.030 10+ RM68.850 25+ RM63.150 50+ RM59.030 | Min: 1 / Mult: 1 | 24V | - | - | Square | 40mm | 10mm | Sleeve Bearing | 4.71CFM | 22.1dBA | 800mW | 5400rpm | 2 Lead Wires | - | IP20 | 0.134m³/min | - | 400F | |||||
Each | 1+ RM91.950 5+ RM83.700 10+ RM75.450 25+ RM69.190 50+ RM64.680 | Min: 1 / Mult: 1 | 24V | - | - | Square | 60mm | 15mm | Sleeve Bearing | 17.1CFM | 27dBA | 1.1W | 3900rpm | 2 Lead Wires | - | IP20 | 0.484m³/min | - | 600F | |||||
Each | 1+ RM148.750 5+ RM139.210 10+ RM129.660 25+ RM118.760 50+ RM112.090 | Min: 1 / Mult: 1 | 24V | - | - | Square | 80mm | 25mm | Ball Bearing | 40.6CFM | 32dBA | 2W | 3100rpm | 2 Lead Wires | - | IP54, IP68 | 1.15m³/min | - | 8400N | |||||
Each | 1+ RM533.300 5+ RM522.110 10+ RM441.670 25+ RM412.010 50+ RM403.770 | Min: 1 / Mult: 1 | 24V | - | - | Circular | 172mm | 51mm | Ball Bearing | 241.3CFM | 55dBA | 18W | 3400rpm | Terminals | - | IP20 | 6.76m³/min | - | 6200N | |||||
Each | 1+ RM130.190 5+ RM127.000 10+ RM123.800 20+ RM114.970 50+ RM106.130 | Min: 1 / Mult: 1 | 24V | - | - | Square | 120mm | 25mm | Ball Bearing | 93.066CFM | 40.5dBA | 3.5W | 2700rpm | 2 Lead Wires, Locked Rotor | 146mA | - | 2.634m³/min | - | EE | |||||
Each | 1+ RM132.980 5+ RM126.140 10+ RM119.290 20+ RM110.950 50+ RM102.600 | Min: 1 / Mult: 1 | 24V | - | - | Square | 80mm | 38mm | Ball Bearing | 84.1CFM | 55.2dBA | 9.6W | 5700rpm | 2 Lead Wires | 400mA | - | 2.381m³/min | - | PMD | |||||
Each | 1+ RM150.280 5+ RM144.390 10+ RM138.500 25+ RM133.220 50+ RM129.960 | Min: 1 / Mult: 1 | 24V | - | - | Square | 119mm | 32mm | Ball Bearing | 100.06CFM | 45dBA | 5W | 2800rpm | 2 Lead Wires | - | IP20 | 2.834m³/min | - | 4300 | |||||
Each | 1+ RM264.030 5+ RM258.480 10+ RM215.600 25+ RM197.290 50+ RM192.080 | Min: 1 / Mult: 1 | 24V | - | - | Square | 119mm | 38mm | Ball Bearing | 139.5CFM | 57dBA | 11W | 4400rpm | Terminals | - | IP20 | 3.95m³/min | - | 4100N | |||||
Each | 1+ RM73.770 5+ RM72.210 10+ RM68.480 | Min: 1 / Mult: 1 | 24V | - | - | Square | 70mm | 15mm | Sintec Bearing | 25.9CFM | 38dBA | 1.7W | 5300rpm | 2 Lead Wires | - | IP20 | 0.731m³/min | - | 700F | |||||
Each | 1+ RM125.350 5+ RM122.720 10+ RM119.040 25+ RM116.100 50+ RM113.550 | Min: 1 / Mult: 1 | 24V | - | - | Square | 60mm | 25mm | Ball Bearing | 23.5CFM | 35dBA | 2.2W | 6100rpm | 2 Lead Wires | - | IP20 | 0.67m³/min | - | 620 | |||||
Each | 1+ RM123.960 5+ RM112.700 10+ RM101.430 25+ RM92.950 50+ RM86.860 | Min: 1 / Mult: 1 | 24V | - | - | Square | 80mm | 25mm | Ball Bearing | 46.5CFM | 37dBA | 2.4W | 3600rpm | 2 Lead Wires | - | IP54, IP68 | 1.317m³/min | - | 8400N | |||||
Each | 1+ RM135.580 5+ RM123.210 10+ RM110.830 25+ RM101.540 50+ RM94.900 | Min: 1 / Mult: 1 | 24V | - | - | Square | 92mm | 25mm | Ball Bearing | 60CFM | 39dBA | 3.2W | 3250rpm | 2 Lead Wires | - | IP20 | 1.7m³/min | - | 3400N | |||||
Each | 1+ RM69.080 5+ RM65.470 | Min: 1 / Mult: 1 | 24V | - | - | Square | 120mm | 38mm | Ball Bearing | 115.42CFM | 42.3dBA | 5.28W | 2900rpm | 2 Lead Wires | 220mA | - | 3.267m³/min | - | Multicomp Pro DC Axial Fans | |||||
Each | 1+ RM15.870 10+ RM14.860 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM15.110 10+ RM14.100 | Min: 1 / Mult: 1 | 12V | - | - | Square | 50mm | 11mm | Sleeve Bearing | 10.43CFM | 28.44dBA | 720mW | 5000rpm | 2 Lead Wires | 60mA | - | 0.296m³/min | - | - | |||||
Each | 1+ RM18.020 10+ RM16.940 | Min: 1 / Mult: 1 | 12V | - | - | Square | 80mm | 25mm | Sleeve Bearing | 38.6CFM | 33.03dBA | 1.92W | 3000rpm | 2 Lead Wires | 160mA | - | 1.093m³/min | - | - | |||||
Each | 1+ RM246.850 5+ RM225.470 10+ RM204.090 25+ RM186.760 50+ RM181.640 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM34.190 10+ RM32.300 25+ RM31.660 100+ RM31.030 150+ RM30.340 | Min: 1 / Mult: 1 | 5V | Axial Fan | Raspberry Pi 4 Power Hat Case | Rectangular with Rounded Ends | 30mm | 6.5mm | Vapo Bearing | 4.9CFM | 23.6dB | 620mW | 9100rpm | 2 Lead Wires with Connector | 112mA | - | 0.14m³/min | - | Multicomp Pro Axial Fan Raspberry Pi | |||||
Each | 1+ RM17.450 10+ RM16.380 | Min: 1 / Mult: 1 | 12V | - | - | Square | 60mm | 15mm | Hydro Wave Bearing | 18.6CFM | 27.7dBA | 3W | 4500rpm | 3 Lead Wires | 180mA | - | 0.52m³/min | - | - | |||||
NMB TECHNOLOGIES | Each | 1+ RM37.810 5+ RM35.660 10+ RM33.510 20+ RM32.840 50+ RM32.170 | Min: 1 / Mult: 1 | 24V | - | - | Square | 60mm | 25mm | Ball Bearing | 19.8CFM | 26.5dB | 1.44W | 4000rpm | 2 Lead Wires | 60mA | - | 0.56m³/min | - | 06025SA Series | ||||
Each | 1+ RM1,391.520 | Min: 1 / Mult: 1 | - | - | - | - | - | 80mm | Ball Bearing | - | 70dBA | 105W | - | - | 5A | - | - | - | W1G250 Series | |||||
Each | 1+ RM24.310 | Min: 1 / Mult: 1 | - | - | - | Square | 40mm | - | - | - | - | 650mW | - | 2 Lead Wires | - | - | - | - | - | |||||
Each | 1+ RM42.290 10+ RM40.620 20+ RM39.810 | Min: 1 / Mult: 1 | 12V | - | - | Square | - | 20mm | - | - | - | 1.11W | 8000rpm | 2 Lead Wires | 92mA | - | 0.31m³/min | - | - | |||||
Each | 1+ RM114.980 5+ RM112.560 10+ RM109.130 20+ RM105.130 50+ RM101.130 | Min: 1 / Mult: 1 | 24V | - | - | Square | 80mm | 38mm | Ball Bearing | 90CFM | 51dBA | 13.4W | 6300rpm | 3 Lead Wires, Sensor Output | 560mA | - | 2.55m³/min | - | San Ace 80 | |||||
Each | 1+ RM63.940 5+ RM62.600 10+ RM59.380 20+ RM50.530 50+ RM47.610 More Pricing... | Min: 1 / Mult: 1 | 24V | - | - | Square | 40mm | 28mm | Ball Bearing | 11.3CFM | 37dBA | 2.28W | 8700rpm | 2 Lead Wires | 95mA | - | 0.32m³/min | - | San Ace 40 |