400J DC Axial Fans:
9 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM171.580 5+ RM168.000 10+ RM144.260 25+ RM132.080 50+ RM129.440 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 25mm | Ball Bearing | 11.2CFM | 39dBA | 2.4W | 10300rpm | 2 Lead Wires | IP20 | 0.317m³/min | 400J | |||||
Each | 1+ RM145.590 5+ RM141.210 10+ RM136.840 25+ RM133.920 50+ RM131.010 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 25mm | Ball Bearing | 14.1CFM | 46dBA | 3.3W | 13000rpm | 3 Lead Wires, Sensor Output | - | 0.4m³/min | 400J | |||||
Each | 1+ RM205.000 5+ RM200.690 10+ RM180.080 25+ RM164.850 50+ RM161.560 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 25mm | Ball Bearing | 12.9CFM | 43dBA | 3W | 11700rpm | 2 Lead Wires | IP20 | 0.37m³/min | 400J | |||||
Each | 1+ RM232.110 5+ RM227.230 10+ RM189.240 25+ RM173.230 50+ RM166.930 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 25mm | Ball Bearing | 14.1CFM | 46dBA | 3.6W | 13000rpm | 3 Lead Wires, Sensor Output | IP20 | 0.4m³/min | 400J | |||||
Each | 1+ RM154.400 5+ RM151.160 10+ RM146.610 25+ RM143.020 50+ RM139.890 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 25mm | Ball Bearing | 14.1CFM | 46dBA | 3.9W | 13000rpm | 2 Lead Wires | IP20 | 0.4m³/min | 400J | |||||
Each | 1+ RM124.330 5+ RM121.850 10+ RM119.410 25+ RM117.030 50+ RM114.690 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 25mm | Ball Bearing | 12.9CFM | 43dBA | 3W | 11700rpm | 2 Lead Wires | IP20 | 0.37m³/min | 400J | |||||
Each | 1+ RM133.020 5+ RM130.220 10+ RM126.320 25+ RM123.200 50+ RM120.520 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 25mm | Ball Bearing | 11.2CFM | 39dBA | 2.4W | 10300rpm | 2 Lead Wires | IP20 | 0.317m³/min | 400J | |||||
Each | 1+ RM168.970 5+ RM153.410 10+ RM137.850 25+ RM126.230 50+ RM119.760 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 25mm | Ball Bearing | 14.1CFM | 46dBA | 3.6W | 13000rpm | 2 Lead Wires | IP20 | 0.4m³/min | 400J | |||||
Each | 1+ RM243.510 5+ RM237.430 10+ RM231.340 25+ RM201.670 50+ RM164.910 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 25mm | Ball Bearing | 12.9CFM | 43dBA | 3W | 11700rpm | 3 Lead Wires, Sensor Output | - | 0.37m³/min | 400J |