5200N DC Axial Fans:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM381.140 5+ RM373.140 10+ RM361.960 | Min: 1 / Mult: 1 | 12V | Square | 127mm | 38mm | Ball Bearing | 148.3CFM | 51dBA | 9.8W | 3650rpm | 2 Lead Wires | IP20 | 4.2m³/min | 5200N | |||||
Each | 1+ RM289.430 5+ RM263.800 10+ RM238.160 25+ RM226.090 50+ RM214.010 | Min: 1 / Mult: 1 | 24V | Square | 127mm | 38mm | Ball Bearing | 127.1CFM | 46dBA | 6W | 3150rpm | 2 Lead Wires | IP20 | 3.6m³/min | 5200N | |||||
Each | 1+ RM315.530 5+ RM308.920 10+ RM299.670 25+ RM284.720 50+ RM284.120 | Min: 1 / Mult: 1 | 24V | Square | 127mm | 38mm | Ball Bearing | 148.3CFM | 51dBA | 9.8W | 3650rpm | 2 Lead Wires | IP20 | 4.2m³/min | 5200N | |||||
Each | 1+ RM213.000 5+ RM208.540 10+ RM202.290 25+ RM197.330 50+ RM193.010 | Min: 1 / Mult: 1 | 24V | Square | 127mm | 38mm | Ball Bearing | 110.1CFM | 43dBA | 4.6W | 2750rpm | 2 Lead Wires | IP20 | 3.117m³/min | 5200N | |||||
Each | 1+ RM323.470 5+ RM313.150 10+ RM297.360 25+ RM285.020 50+ RM276.180 | Min: 1 / Mult: 1 | 48V | Square | 127mm | 38mm | Ball Bearing | 200CFM | 58dBA | - | 4900rpm | 3 Lead Wires, Sensor Output | IP54, IP68 | 5.667m³/min | 5200N | |||||
Each | 1+ RM299.290 5+ RM291.980 10+ RM280.890 25+ RM271.530 50+ RM264.460 | Min: 1 / Mult: 1 | 48V | Square | 127mm | 38mm | Ball Bearing | 110.1CFM | 43dBA | 5W | 2750rpm | 2 Lead Wires | IP20 | 3.117m³/min | 5200N | |||||
Each | 1+ RM347.250 5+ RM338.770 10+ RM325.900 25+ RM315.040 50+ RM306.830 | Min: 1 / Mult: 1 | 12V | Square | 127mm | 38mm | Ball Bearing | 200CFM | 58dBA | - | 4900rpm | 2 Lead Wires | IP54, IP68 | 5.667m³/min | 5200N | |||||
Each | 1+ RM261.520 5+ RM253.170 10+ RM240.410 25+ RM230.430 50+ RM223.280 | Min: 1 / Mult: 1 | 12V | Square | 127mm | 38mm | Ball Bearing | 110.1CFM | 43dBA | 4.6W | 2750rpm | 2 Lead Wires | IP20 | 3.117m³/min | 5200N |