AxiForce40 Series DC Axial Fans:
14 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM155.010 5+ RM141.790 10+ RM132.070 25+ RM123.390 50+ RM120.200 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 22CFM | 55dBA | 7W | 19000rpm | 4 Lead Wires, PWM Control | 600mA | IP68 | 0.61m³/min | 775Pa | AxiForce40 Series | |||||
Each | 1+ RM132.190 5+ RM120.910 10+ RM112.630 25+ RM105.230 50+ RM102.500 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 28mm | Ball Bearing | 27CFM | 60dBA | 11W | 22000rpm | 4 Lead Wires, PWM Control | 450mA | IP20 | 0.75m³/min | 1030Pa | AxiForce40 Series | |||||
Each | 1+ RM155.010 5+ RM141.790 10+ RM132.070 25+ RM123.390 50+ RM120.200 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 28mm | Ball Bearing | 22CFM | 55dBA | 7W | 19000rpm | 4 Lead Wires, PWM Control | 300mA | IP68 | 0.61m³/min | 775Pa | AxiForce40 Series | |||||
Each | 1+ RM193.740 5+ RM177.210 10+ RM165.070 25+ RM154.220 50+ RM150.230 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 28mm | Ball Bearing | 26CFM | 60dBA | 13W | 22500rpm | 4 Lead Wires, PWM Control | 550mA | IP68 | 0.73m³/min | 1.1Pa | AxiForce40 Series | |||||
Each | 1+ RM170.950 5+ RM156.370 10+ RM145.650 25+ RM136.080 50+ RM132.560 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 33CFM | 64dBA | 19W | 27000rpm | 4 Lead Wires, PWM Control | 1.6A | IP20 | 0.93m³/min | 1.55Pa | AxiForce40 Series | |||||
Each | 1+ RM193.740 5+ RM177.210 10+ RM165.070 25+ RM154.220 50+ RM150.230 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 26CFM | 60dBA | 13W | 22500rpm | 4 Lead Wires, PWM Control | 1.1A | IP68 | 0.73m³/min | 1.1Pa | AxiForce40 Series | |||||
Each | 1+ RM182.360 5+ RM166.800 10+ RM155.370 25+ RM145.170 50+ RM141.410 | Min: 1 / Mult: 1 | 48V | Square | 40mm | 28mm | Ball Bearing | 33CFM | 64dBA | 19W | 27000rpm | 4 Lead Wires, PWM Control | 400mA | IP20 | 0.93m³/min | 1550Pa | AxiForce40 Series | |||||
Each | 1+ RM127.690 5+ RM116.800 10+ RM108.800 25+ RM101.650 50+ RM99.020 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 28mm | Ball Bearing | 14CFM | 44dBA | 2.7W | 12000rpm | 3 Lead Wires | 110mA | IP20 | 0.4m³/min | 305Pa | AxiForce40 Series | |||||
Each | 1+ RM205.150 5+ RM187.640 10+ RM174.790 25+ RM163.300 50+ RM159.070 | Min: 1 / Mult: 1 | 48V | Square | 40mm | 28mm | Ball Bearing | 26CFM | 60dBA | 13W | 22500rpm | 4 Lead Wires, PWM Control | 250mA | IP68 | 0.73m³/min | 1.1Pa | AxiForce40 Series | |||||
Each | 1+ RM125.380 5+ RM114.680 10+ RM106.830 25+ RM99.810 50+ RM97.220 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 28mm | Ball Bearing | 14CFM | 44dBA | 2.7W | 12000rpm | 2 Lead Wires | 110mA | IP20 | 0.4m³/min | 305Pa | AxiForce40 Series | |||||
Each | 1+ RM132.190 5+ RM120.910 10+ RM112.630 25+ RM105.230 50+ RM102.500 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 27CFM | 60dBA | 11W | 22000rpm | 4 Lead Wires, PWM Control | 940mA | IP20 | 0.75m³/min | 1020Pa | AxiForce40 Series | |||||
Each | 1+ RM127.660 5+ RM116.770 10+ RM108.770 25+ RM101.620 50+ RM98.990 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 14CFM | 44dBA | 2.8W | 12000rpm | 3 Lead Wires | 240mA | IP20 | 0.4m³/min | 305Pa | AxiForce40 Series | |||||
Each | 1+ RM125.380 5+ RM114.680 10+ RM106.830 25+ RM99.810 50+ RM97.220 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 14CFM | 44dBA | 2.8W | 12000rpm | 2 Lead Wires | 240mA | IP20 | 0.4m³/min | 305Pa | AxiForce40 Series | |||||
Each | 1+ RM170.950 5+ RM156.370 10+ RM145.650 25+ RM136.080 50+ RM132.560 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 28mm | Ball Bearing | 33CFM | 64dBA | 19W | 27000rpm | 4 Lead Wires, PWM Control | 800mA | IP20 | 0.93m³/min | 1550Pa | AxiForce40 Series |