DC Axial Fans:
4 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM533.300 5+ RM522.110 10+ RM441.670 25+ RM412.010 50+ RM403.770 | Min: 1 / Mult: 1 | 24V | Circular | 172mm | 51mm | Ball Bearing | 241.3CFM | 55dBA | 18W | 3400rpm | Terminals | IP20 | 6.76m³/min | 6200N | |||||
Each | 1+ RM523.290 5+ RM517.800 10+ RM512.300 25+ RM484.720 50+ RM466.260 | Min: 1 / Mult: 1 | 48V | Circular | 172mm | 51mm | Ball Bearing | 241.3CFM | 55dBA | 17W | 3400rpm | 2 Lead Wires | IP20 | 6.832m³/min | 6200N | |||||
Each | 1+ RM416.590 5+ RM402.490 10+ RM380.710 25+ RM365.550 50+ RM354.990 | Min: 1 / Mult: 1 | 24V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 241.3CFM | 57dBA | 18W | 3400rpm | Terminals | IP20 | 6.834m³/min | 6400 | |||||
Each | 1+ RM656.270 5+ RM642.480 10+ RM574.190 25+ RM545.250 50+ RM534.350 | Min: 1 / Mult: 1 | 24V | Circular | 171.5mm | 50.8mm | Ball Bearing | 241.3CFM | 55dBA | 15.6W | 3400rpm | 2 Lead Wires | IP68 | 6.83m³/min | 6200NU |