DC Axial Fans:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM123.960 5+ RM112.690 10+ RM101.420 25+ RM92.920 50+ RM91.070 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Ball Bearing | 46.5CFM | 37dBA | 2.4W | 3600rpm | 2 Lead Wires | IP54, IP68 | 1.317m³/min | 8400N | |||||
Each | 1+ RM98.940 5+ RM96.370 10+ RM93.800 25+ RM89.730 50+ RM88.270 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Sleeve Bearing | 46.5CFM | 37dBA | 2.6W | 3600rpm | 2 Lead Wires | IP54, IP68 | 1.317m³/min | 8400N | |||||
Each | 1+ RM130.140 5+ RM126.240 10+ RM122.340 25+ RM119.750 50+ RM117.160 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Ball Bearing | 46.5CFM | 37dBA | 2.2W | 3600rpm | 2 Lead Wires | IP54, IP68 | 1.317m³/min | 8400N | |||||
Each | 1+ RM111.350 5+ RM109.010 10+ RM105.670 25+ RM103.080 50+ RM100.840 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Sleeve Bearing | 46.5CFM | 37dBA | - | 3600rpm | 3 Lead Wires, Sensor Output | IP54, IP68 | 1.317m³/min | 8400N | |||||
Each | 1+ RM114.610 5+ RM112.200 10+ RM108.770 25+ RM101.500 50+ RM94.840 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Sleeve Bearing | 46.5CFM | 37dBA | 2.2W | 3600rpm | 2 Lead Wires | IP20 | 1.317m³/min | 8400N | |||||
Each | 1+ RM120.850 5+ RM118.340 10+ RM114.770 25+ RM111.950 50+ RM109.500 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25.4mm | Sleeve Bearing | 46.5CFM | 37dBA | - | 3600rpm | 3 Lead Wires with Connector | - | 1.317m³/min | 8400N | |||||
Each | 1+ RM116.790 5+ RM113.820 10+ RM110.850 25+ RM107.870 50+ RM98.290 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Sleeve Bearing | 46.5CFM | 37dBA | 2.2W | 3600rpm | 3 Lead Wires, Sensor Output | - | 1.317m³/min | 8400N | |||||
Each | 1+ RM143.230 5+ RM138.040 10+ RM129.650 25+ RM127.210 50+ RM126.010 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Sleeve Bearing | 46.5CFM | 37dBA | - | 3600rpm | 2 Lead Wires with Connector | IP20 | 1.317m³/min | 8400N |