DC Axial Fans:
26 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM92.270 3+ RM87.650 | Min: 1 / Mult: 1 | 24V | Square | 120mm | 25mm | Ball Bearing | 108.2CFM | 44.5dBA | 5W | 3100rpm | 2 Lead Wires | 210mA | - | 3.063m³/min | - | - | |||||
Each | 1+ RM71.010 5+ RM64.720 10+ RM58.420 20+ RM54.810 50+ RM51.200 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 20mm | Ball Bearing | 29.7CFM | 31dBA | 2.52W | 2900rpm | 2 Lead Wires | 210mA | - | 0.84m³/min | - | San Ace 80 | |||||
Each | 1+ RM434.370 5+ RM425.240 10+ RM353.270 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 25mm | Ball Bearing | 77.7CFM | 44dBA | 5.04W | 5000rpm | 4 Lead Wires | 210mA | IP68 | 2.2m³/min | - | San Ace 92W 9WL | |||||
2770380 | Each | 1+ RM40.790 5+ RM37.260 10+ RM33.730 20+ RM32.360 50+ RM30.990 | Min: 1 / Mult: 1 | 24V | - | - | 25mm | Sleeve Bearing | - | - | 5.04W | - | 3 Lead Wires | 210mA | - | 1.55m³/min | - | - | ||||
Each | 1+ RM124.840 5+ RM122.330 10+ RM119.890 20+ RM117.500 50+ RM115.100 | Min: 1 / Mult: 1 | 24V | Square | 120mm | 25mm | Ball Bearing | 99.93CFM | 44dBA | 5.04W | 3150rpm | 3 Lead Wires | 210mA | - | 2.83m³/min | - | San Ace 120 | |||||
3817085 | Each | 1+ RM60.900 5+ RM56.840 10+ RM52.770 20+ RM52.080 50+ RM51.390 | Min: 1 / Mult: 1 | 12V | Square | - | 20mm | Ball Bearing | - | 42dB | 2.52W | - | 3 Lead Wires | 210mA | IP68, IP69K | - | - | - | ||||
Each | 1+ RM69.380 5+ RM67.930 10+ RM65.840 20+ RM64.350 50+ RM62.850 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | - | 53CFM | 40dBA | 5.04W | - | 3 Lead Wires, Sensor Output with Connector | 210mA | - | 1.5m³/min | - | San Cooler 80 9A | |||||
Each | 1+ RM105.630 5+ RM103.710 10+ RM89.870 20+ RM86.130 50+ RM82.380 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Ball Bearing | 67.4CFM | 45dBA | 5.04W | 6800rpm | 4 Lead Wires | 210mA | - | 1.91m³/min | - | San Ace 80 GA | |||||
Each | 1+ RM50.900 | Min: 1 / Mult: 1 | 12V | Square | 52mm | 15mm | Ball Bearing | 13.25CFM | 36dBA | 2.52W | 6800rpm | 3 Lead Wires | 210mA | - | 0.375m³/min | - | San Ace 52 | |||||
Each | 1+ RM96.880 1000+ RM93.040 3000+ RM91.180 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 25mm | Vapo Bearing | 75CFM | 45.5dBA | 5.04W | 4500rpm | 2 Lead Wires | 210mA | - | - | - | - | |||||
Each | 1+ RM65.240 5+ RM63.870 10+ RM59.200 20+ RM58.610 50+ RM58.010 | Min: 1 / Mult: 1 | 12V | Square | 92mm | 25mm | Ball Bearing | 51.2CFM | 33dBA | 2.52W | 3150rpm | 2 Lead Wires | 210mA | - | 1.45m³/min | - | San Cooler 92 9A | |||||
Each | 1+ RM143.360 5+ RM139.060 10+ RM134.760 20+ RM132.070 | Min: 1 / Mult: 1 | 12V | Square | 120mm | 38mm | Ball Bearing | 74CFM | 32dBA | 2.52W | 1950rpm | 3 Lead Wires, Sensor Output | 210mA | - | 2.1m³/min | - | San Ace 120L 9GL | |||||
NMB TECHNOLOGIES | Each | 1+ RM41.640 5+ RM38.330 10+ RM34.980 20+ RM32.840 50+ RM30.660 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 15mm | Sleeve Bearing | 33.9CFM | 34dB | 2.52W | 3100rpm | 2 Lead Wires | 210mA | - | 0.96m³/min | - | 08015SS Series | ||||
NMB TECHNOLOGIES | Each | 1+ RM61.390 5+ RM56.500 10+ RM51.560 20+ RM48.410 50+ RM45.200 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 20mm | Ball Bearing | 12.4CFM | 42dB | 2.5W | 11000rpm | 2 Lead Wires | 210mA | - | 0.35m³/min | - | 04020VA Series | ||||
Each | 1+ RM542.770 | Min: 1 / Mult: 1 | 48V | Square | 140mm | 38mm | - | 187CFM | 49dBA | 10.1W | 3750rpm | 4 Lead Wires | 210mA | - | 5.3m³/min | - | - | |||||
Each | 1+ RM121.940 5+ RM118.320 10+ RM114.690 20+ RM93.310 50+ RM91.450 | Min: 1 / Mult: 1 | 48V | Square | 80mm | 32mm | Ball Bearing | 76.6CFM | 50.1dBA | 10.1W | 5900rpm | 2 Lead Wires | 210mA | IP68 | - | - | OD8032-IP68 Series | |||||
Each | 1+ RM87.260 5+ RM85.430 10+ RM72.780 20+ RM68.940 50+ RM65.100 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 16.2CFM | 47dBA | 2.52W | 12500rpm | 3 Lead Wires, PWM Control, Sensor Output | 210mA | - | 0.46m³/min | - | San Ace 40 9GA | |||||
NMB TECHNOLOGIES | Each | 1+ RM60.900 5+ RM59.270 10+ RM57.630 20+ RM56.480 50+ RM55.330 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 20mm | Ball Bearing | 12.36CFM | 42dB | 2.52W | 11000rpm | 3 Lead Wires | 210mA | IP68, IP69K | 0.35m³/min | - | - | ||||
Each | 1+ RM95.670 10+ RM91.880 50+ RM90.050 100+ RM88.210 250+ RM86.370 | Min: 1 / Mult: 1 | 24V | Square | 120mm | 25mm | Ball Bearing | 108.2CFM | 44.5dBA | 5W | 3100rpm | 2 Lead Wires | 210mA | - | 3.063m³/min | - | Multicomp Pro DC Axial Fan | |||||
Each | 1+ RM376.360 5+ RM372.350 10+ RM368.330 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 25mm | Ball Bearing | 77.7CFM | 44dBA | 5.04W | 5000rpm | 4 Lead Wires, Pulse Sensor, PWM Control | 210mA | - | 2.2m³/min | 105Pa | San Ace 92T 9GT Series | |||||
Each | 1+ RM326.250 5+ RM315.200 10+ RM298.140 25+ RM286.270 50+ RM278.000 | Min: 1 / Mult: 1 | 12V | Circular | 126mm | 26.4mm | Ball Bearing | 77CFM | 52dBA | 2.5W | 4200rpm | 4 Lead Wires, PWM Control, Tachometer | 210mA | - | 2.167m³/min | - | - | |||||
Each | 1+ RM85.930 5+ RM84.220 10+ RM82.500 20+ RM80.780 50+ RM79.140 | Min: 1 / Mult: 1 | 5V | Square | 40mm | 15mm | Ball Bearing | 5.3CFM | 24dBA | 1.05W | 6500rpm | 3 Lead Wires, Pulse Sensor | 210mA | - | 0.15m³/min | 53Pa | San Ace 40 9P Series | |||||
Each | 1+ RM57.510 5+ RM54.600 10+ RM51.340 20+ RM49.850 50+ RM48.100 | Min: 1 / Mult: 1 | 24V | Square | 120mm | 38mm | Precision Ball Bearing | 98CFM | 36.5dBA | - | 2800rpm | 2 Lead Wires, Locked Rotor | 210mA | - | 2.74m³/min | - | KD | |||||
Each | 1+ RM340.000 5+ RM255.000 10+ RM249.900 20+ RM244.800 | Min: 1 / Mult: 1 | 24V | Square | 120mm | 38mm | Ball Bearing | 106CFM | 41dBA | - | 2850rpm | 2 Lead Wires | 210mA | - | 3m³/min | - | San Ace 120L | |||||
NMB TECHNOLOGIES | Each | 1+ RM65.690 5+ RM60.960 10+ RM55.990 20+ RM52.730 50+ RM49.340 | Min: 1 / Mult: 1 | 12V | Square | 92mm | 32mm | Ball Bearing | 47.3CFM | 34dB | 2.52W | 2600rpm | 2 Lead Wires | 210mA | - | 1.34m³/min | - | 3612KL |