DC Axial Fans:
7 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3889299 | Each | 1+ RM259.900 5+ RM252.810 10+ RM245.710 20+ RM196.340 | Min: 1 / Mult: 1 | - | - | - | - | Ball Bearing | - | 59dBA | 22.8W | - | 2 Lead Wires | 950mA | - | - | - | 11938MA Series | ||||
Each | 1+ RM434.880 5+ RM411.130 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 38mm | Ball Bearing | 130.6CFM | 61dBA | 22.8W | 9000rpm | 4 Lead Wires, PWM Control, Sensor Output | 950mA | IP68 | 3.7m³/min | - | San Ace 92W 9WL | |||||
Each | 1+ RM366.820 5+ RM332.120 10+ RM297.410 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 28mm | Ball Bearing | 32.9CFM | 68dBA | 22.8W | 33500rpm | 12 Lead Wires, PWM Control, Sensor Output | 950mA | - | 0.93m³/min | - | San Ace 40L Series | |||||
Each | 1+ RM330.390 5+ RM299.240 10+ RM268.080 | Min: 1 / Mult: 1 | 24V | Rectangular with Rounded Ends | 172.7mm | 25.4mm | Ball Bearing | 236.6CFM | 61.5dB | 22.8W | 3500rpm | 2 Lead Wires | 950mA | - | 6.7m³/min | 150Pa | 15025PA Series | |||||
Each | 1+ RM462.610 5+ RM453.360 10+ RM444.110 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 32.9CFM | 68dBA | 22.8W | 33500rpm | 12 Lead Wires, PWM Control, Sensor Output | 1.9A | - | 0.93m³/min | - | San Ace 40L Series | |||||
Each | 1+ RM468.990 5+ RM424.330 10+ RM379.670 | Min: 1 / Mult: 1 | 12V | Square | 92mm | 38mm | Ball Bearing | 130.6CFM | 61dBA | 22.8W | 9000rpm | 4 Lead Wires, PWM Control, Sensor Output | 1.9A | IP68 | 3.7m³/min | - | San Ace 92W 9WL | |||||
Each | 1+ RM112.900 5+ RM103.670 10+ RM94.430 20+ RM89.150 50+ RM83.860 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 38mm | Ball Bearing | 125CFM | 62dBA | 22.8W | 5400rpm | 2 Lead Wires | 950mA | - | - | - | OD9238-VXC Series |