DC Axial Fans:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM389.230 5+ RM381.050 10+ RM369.370 | Min: 1 / Mult: 1 | 24V | Circular | 172mm | 51mm | Ball Bearing | 226CFM | 47dBA | 13.92W | 3050rpm | 3 Lead Wires | 580mA | - | 6.4m³/min | San Ace 172 | |||||
Each | 1+ RM484.640 5+ RM474.480 10+ RM440.800 25+ RM426.220 50+ RM411.640 | Min: 1 / Mult: 1 | 24V | Circular | 150mm | 55mm | Ball Bearing | 211.9CFM | 53dBA | 12W | 3050rpm | 2 Lead Wires | - | IP20 | 6m³/min | 7200N | |||||
Each | 1+ RM472.460 5+ RM463.020 10+ RM453.570 | Min: 1 / Mult: 1 | 12V | Square | 140mm | 38mm | - | 152CFM | 43dBA | 5.2W | 3050rpm | 4 Lead Wires | 430mA | - | 4.3m³/min | - | |||||
Each | 1+ RM393.130 5+ RM380.940 10+ RM362.120 25+ RM349.020 50+ RM339.890 | Min: 1 / Mult: 1 | 12V | Circular | 150mm | 55mm | Ball Bearing | 211.9CFM | 53dBA | 12W | 3050rpm | 2 Lead Wires | - | IP20 | 6m³/min | 7200N | |||||
Each | 1+ RM53.690 5+ RM49.050 10+ RM44.410 20+ RM42.810 50+ RM41.210 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 15mm | Ball Bearing | 31CFM | 34.2dBA | 2.4W | 3050rpm | 2 Lead Wires | 100mA | - | - | OD8015 Series | |||||
Each | 1+ RM54.980 5+ RM51.050 10+ RM47.120 20+ RM44.170 50+ RM41.210 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 15mm | Ball Bearing | 31CFM | 34.2dBA | 1.8W | 3050rpm | 2 Lead Wires | 150mA | - | - | OD8015 Series | |||||
Each | 1+ RM73.540 5+ RM67.050 10+ RM60.560 20+ RM54.060 50+ RM53.580 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 15mm | Ball Bearing | 31CFM | 34.2dBA | 2.4W | 3050rpm | 3 Lead Wires, Alarm Output | 100mA | - | - | OD8015 Series | |||||
Each | 1+ RM137.100 5+ RM132.850 10+ RM126.290 25+ RM121.720 50+ RM118.540 | Min: 1 / Mult: 1 | 24V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | 45dBA | - | 3050rpm | 2 Lead Wires | - | - | 2.97m³/min | 4200N |