8 Product Results Found for "industrial"
Find a huge range of Open Frame Motors at element14 Malaysia. We stock a large selection of Open Frame Motors, including new and most popular products from the world's top manufacturers including: Orion Fans
View
Buyer
Engineer
Manufacturer
Voltage Range
Fan Frame Type
Nominal Rated Voltage AC
Rated Input Power
Maximum Impeller Size
External Depth
Bearing Type
Rated Speed
Power Connection Type
Current Rating
Power Rating
Output Power
Housing Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM211.360 5+ RM191.730 10+ RM173.450 | Min: 1 / Mult: 1 | - | Rectangular with Rounded Ends | 230V | 73W | 250mm | 103mm | Ball Bearing | - | 3 Lead Wires | - | 73W | - | - | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ RM194.450 5+ RM176.440 10+ RM158.860 | Min: 1 / Mult: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | - | - | 250mm | 94mm | Ball Bearing | 1500rpm | 3 Lead Wires | - | 60W | 16W | Die Cast Aluminium | - | -30°C | - | OAM Series | |||||
Each | 1+ RM244.560 5+ RM231.250 10+ RM217.940 | Min: 1 / Mult: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | - | 95W | 300mm | 110mm | - | - | 3 Lead Wires | - | 95W | 25W | - | IP42 | -30°C | - | OAM Series | |||||
Each | 1+ RM184.170 5+ RM176.190 10+ RM168.200 20+ RM164.840 | Min: 1 / Mult: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | - | - | 90mm | Ball Bearing | - | 3 Lead Wires | - | 40W | - | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ RM184.170 5+ RM176.190 10+ RM168.200 20+ RM164.840 | Min: 1 / Mult: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | 115V | - | 230mm | 90mm | - | - | - | - | 38W | - | - | - | -30°C | 60°C | - | |||||
Each | 1+ RM184.910 5+ RM167.870 10+ RM150.820 20+ RM150.780 | Min: 1 / Mult: 1 | - | Rectangular with Rounded Ends | - | 40W | - | 90mm | Ball Bearing | 1500rpm | 3 Lead Wires | - | 40W | - | - | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ RM163.830 5+ RM148.760 10+ RM133.680 20+ RM132.650 | Min: 1 / Mult: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | - | - | - | 85mm | - | - | 3 Lead Wires | - | 33W | 5W | - | IP42 | -30°C | 60°C | - | |||||
Each | 1+ RM253.660 5+ RM239.860 10+ RM226.050 | Min: 1 / Mult: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | - | - | 123mm | Ball Bearing | - | 3 Lead Wires | 600mA | 120W | - | Die Cast Aluminium | IP42 | - | 60°C | OAM Series |