157 Product Results Found for "industrial"
Find a huge range of Natural Convection Heat Sinks at element14 Malaysia. We stock a large selection of Natural Convection Heat Sinks, including new and most popular products from the world's top manufacturers including: Fischer Elektronik, Boyd, Abl Heatsinks, Multicomp Pro & Ohmite
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
External Length - Metric
External Diameter - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
External Diameter - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM6.200 10+ RM6.080 25+ RM5.960 50+ RM5.830 100+ RM5.710 | Min: 1 / Mult: 1 | 24.4°C/W | TO-220 | 13.21mm | 12.7mm | 19.05mm | - | Aluminium | 0.52" | 0.5" | 0.75" | - | - | |||||
Each | 1+ RM10.500 10+ RM10.390 25+ RM10.130 50+ RM9.940 100+ RM9.690 | Min: 1 / Mult: 1 | 12°C/W | TO-218, TO-220, TO-247, TO-248 | 29mm | 37.5mm | 12mm | - | Aluminium | 1.14" | 1.48" | 0.47" | - | - | |||||
Each | 1+ RM8.280 10+ RM7.240 25+ RM7.100 50+ RM6.960 100+ RM6.810 | Min: 1 / Mult: 1 | 22.8K/W | SO-8, SO-10, SO-14, SO-16, SOT-223, TO-263 | 26mm | 10mm | 13mm | - | Copper | 1.02" | 0.4" | 0.51" | - | - | |||||
Each | 1+ RM37.930 5+ RM37.210 10+ RM36.340 20+ RM35.640 50+ RM35.010 | Min: 1 / Mult: 1 | 2.8°C/W | TO-3P, TO-218, TO-220, TO-247, TO-248 | 30mm | 45mm | 100mm | - | Aluminium | 1.18" | 1.77" | 3.94" | - | - | |||||
Each | 1+ RM69.630 | Min: 1 / Mult: 1 | 6.8°C/W | TO-220 | 32mm | 16mm | 60mm | - | Aluminium | 1.26" | 0.63" | 2.36" | - | - | |||||
Each | 1+ RM12.590 10+ RM9.800 25+ RM9.610 50+ RM9.410 100+ RM9.220 | Min: 1 / Mult: 1 | 25°C/W | TO-220 | 12.7mm | 13mm | 19.5mm | - | Aluminium | 0.5" | 0.51" | 0.77" | - | - | |||||
Each | 1+ RM5.920 10+ RM5.310 25+ RM5.110 50+ RM4.450 100+ RM4.320 More Pricing... | Min: 1 / Mult: 1 | 24°C/W | TO-220 | 19.05mm | 9.67mm | 19.05mm | - | Aluminium | 0.75" | 0.38" | 0.75" | - | - | |||||
Each | 1+ RM15.140 10+ RM14.970 25+ RM14.610 50+ RM14.320 100+ RM13.960 | Min: 1 / Mult: 1 | 7.8°C/W | SOT-32, TO-3P, TO-220 | 42mm | 25.4mm | 25mm | - | Aluminium | 1.65" | 1" | 0.98" | - | - | |||||
Each | 1+ RM24.090 5+ RM24.080 10+ RM24.070 20+ RM24.060 50+ RM24.050 | Min: 1 / Mult: 1 | 30°C/W | TO-220 | 22mm | 11mm | 19mm | - | Aluminium | 0.87" | 0.43" | 0.75" | - | - | |||||
Each | 1+ RM297.400 5+ RM291.460 10+ RM285.510 | Min: 1 / Mult: 1 | 0.34°C/W | - | 150mm | 40mm | 300mm | - | Aluminium | 5.91" | 1.57" | 11.81" | - | - | |||||
Each | 10+ RM1.630 50+ RM1.570 100+ RM1.520 250+ RM1.460 | Min: 10 / Mult: 10 | 56°C/W | TO-220 | 13.2mm | 9.5mm | 19.1mm | - | Aluminium | 0.52" | 0.375" | 0.75" | - | - | |||||
WAKEFIELD THERMAL | Each | 1+ RM25.100 5+ RM23.870 10+ RM22.640 20+ RM22.190 50+ RM21.740 | Min: 1 / Mult: 1 | 2°C/W | Half Brick | 61mm | 24.1mm | 57.9mm | - | Aluminium | 2.4" | 0.95" | 2.28" | - | - | ||||
Each | 1+ RM8.160 10+ RM8.080 25+ RM7.880 50+ RM7.720 100+ RM7.530 | Min: 1 / Mult: 1 | 11°C/W | TO-220 | 34.9mm | 38.1mm | 12.7mm | - | Aluminium | 1.37" | 1.5" | 0.5" | - | - | |||||
Each | 1+ RM25.070 5+ RM22.760 10+ RM22.310 20+ RM21.850 50+ RM21.400 | Min: 1 / Mult: 1 | 20°C/W | TO-220 | 22mm | 19mm | 11mm | - | Aluminium | 0.87" | 0.75" | 0.43" | - | - | |||||
Each | 1+ RM50.450 5+ RM49.630 10+ RM48.800 20+ RM47.960 50+ RM47.150 | Min: 1 / Mult: 1 | 12.9°C/W | TO-218, TO-220 | 16.26mm | 38.1mm | 16.26mm | - | Aluminium | 0.64" | 1.5" | 0.64" | - | - | |||||
Each | 1+ RM7.720 10+ RM7.620 25+ RM7.410 50+ RM7.240 100+ RM7.030 | Min: 1 / Mult: 1 | 19°C/W | TO-218, TO-229, TO-247, TO-248 | 20mm | 9mm | 27mm | - | Copper | 0.79" | 0.35" | 1.06" | - | - | |||||
Each | 1+ RM15.390 20+ RM12.130 75+ RM10.170 250+ RM9.350 1000+ RM8.540 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM34.980 5+ RM30.610 10+ RM25.360 20+ RM24.860 50+ RM24.350 | Min: 1 / Mult: 1 | 4.5°C/W | TO-3P, TO-218, TO-220, TO-247, TO-248 | 30mm | 45mm | 50mm | - | Aluminium | 1.18" | 1.77" | 1.97" | - | - | |||||
Each | 1+ RM1,332.030 | Min: 1 / Mult: 1 | 0.005°C/W | - | 127mm | 17.4mm | 305mm | - | Aluminum | 5" | 0.69" | 12" | - | - | |||||
1773361 RoHS | Each | 1+ RM48.410 5+ RM47.450 10+ RM46.480 20+ RM45.510 50+ RM44.580 | Min: 1 / Mult: 1 | 3.03°C/W | TO-218, TO-220, TO-251, TO-262, TO-273 | 30mm | 45mm | 100mm | - | - | 1.18" | 1.77" | 3.94" | - | - | ||||
Each | 1+ RM17.310 3+ RM13.590 10+ RM11.350 25+ RM10.350 100+ RM9.460 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
1773354 RoHS | Each | 1+ RM12.810 | Min: 1 / Mult: 1 | 6.26°C/W | TO-218, TO-247 | 35mm | 35mm | 22mm | - | - | 1.38" | 1.38" | 0.87" | - | - | ||||
Each | 1+ RM8.450 10+ RM8.350 25+ RM8.140 50+ RM7.970 100+ RM7.760 | Min: 1 / Mult: 1 | 18.4°C/W | TO-218, TO-229, TO-247, TO-248 | 20mm | 9mm | 28mm | - | Copper | 0.79" | 0.35" | 1.1" | - | - | |||||
Each | 1+ RM18.710 5+ RM18.500 10+ RM18.030 20+ RM17.660 50+ RM17.190 | Min: 1 / Mult: 1 | 12°C/W | TO-3 | 40mm | 27mm | 27mm | - | Aluminium | 1.57" | 1.06" | 1.06" | - | - | |||||
Each | 1+ RM8.590 10+ RM8.500 25+ RM8.290 50+ RM8.130 100+ RM7.930 | Min: 1 / Mult: 1 | 9°C/W | SOT-9, SOT-32, TO-3, TO-66, TO-220 | 33mm | 31.8mm | 41.3mm | - | Aluminium | 1.3" | 1.25" | 1.63" | - | - |