Natural Convection Heat Sinks:
1,246 Products FoundFind a huge range of Natural Convection Heat Sinks at element14 Malaysia. We stock a large selection of Natural Convection Heat Sinks, including new and most popular products from the world's top manufacturers including: Fischer Elektronik, Boyd, Wakefield Thermal, Multicomp Pro & H S Marston
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
For Use With
Accessory Type
External Length - Metric
External Diameter - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
External Diameter - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM6.000 | Min: 1 / Mult: 1 | 24.4°C/W | TO-220 | 13.21mm | 12.7mm | - | - | 19.05mm | - | Aluminium | 0.52" | 0.5" | 0.75" | - | - | |||||
Each | 1+ RM16.160 3+ RM12.680 10+ RM10.590 25+ RM9.650 100+ RM8.820 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM10.710 10+ RM10.600 25+ RM10.340 50+ RM10.130 100+ RM9.880 | Min: 1 / Mult: 1 | 12°C/W | TO-218, TO-220, TO-247, TO-248 | 29mm | 37.5mm | - | - | 12mm | - | Aluminium | 1.14" | 1.48" | 0.47" | - | - | |||||
Each | 1+ RM7.370 10+ RM7.330 25+ RM7.290 50+ RM7.250 100+ RM7.210 | Min: 1 / Mult: 1 | 21°C/W | TO-220 | 14.5mm | 12.7mm | - | - | 19mm | - | Aluminium | 0.57" | 0.5" | 0.75" | - | - | |||||
Each | 1+ RM6.060 10+ RM5.300 25+ RM5.200 50+ RM5.090 100+ RM4.990 | Min: 1 / Mult: 1 | 31.5°C/W | TO-252 | 8mm | 10mm | - | - | 23mm | - | Copper | 0.31" | 0.39" | 0.91" | - | - | |||||
Each | 1+ RM13.700 | Min: 1 / Mult: 1 | 13°C/W | TO-218, TO-220, TO-247 | 34.5mm | 25mm | - | - | 12.5mm | - | Aluminium | 1.36" | 0.98" | 0.49" | - | - | |||||
Each | 10+ RM2.930 50+ RM2.820 100+ RM2.730 250+ RM2.660 | Min: 10 / Mult: 10 | 123K/W | SOIC-8, SOIC-14, SSOP-16, TSSOP-14, TSSOP-16 | 6.3mm | 4.8mm | - | - | 5mm | - | Aluminium | 0.25" | 0.19" | 0.2" | - | - | |||||
Each | 1+ RM8.280 10+ RM7.240 25+ RM7.100 50+ RM6.960 100+ RM6.810 | Min: 1 / Mult: 1 | 22.8K/W | SO-8, SO-10, SO-14, SO-16, SOT-223, TO-263 | 26mm | 10mm | - | - | 13mm | - | Copper | 1.02" | 0.4" | 0.51" | - | - | |||||
Each | 1+ RM17.280 5+ RM17.040 10+ RM16.790 20+ RM16.540 50+ RM16.290 | Min: 1 / Mult: 1 | 5°C/W | TO-218, TO-220 | 50mm | 28mm | - | - | 50mm | - | Aluminium | 1.97" | 1.1" | 1.97" | - | - | |||||
Each | 1+ RM38.420 5+ RM38.360 10+ RM38.030 20+ RM37.500 50+ RM36.890 | Min: 1 / Mult: 1 | 2.8°C/W | TO-3P, TO-218, TO-220, TO-247, TO-248 | 30mm | 45mm | - | - | 100mm | - | Aluminium | 1.18" | 1.77" | 3.94" | - | - | |||||
Each | 1+ RM13.920 10+ RM12.080 25+ RM11.840 50+ RM11.600 100+ RM11.360 | Min: 1 / Mult: 1 | 5.6°C/W | TO-218, TO-220 | 41.91mm | 25.4mm | - | - | 25.4mm | - | Aluminium | 1.65" | 1" | 1" | - | - | |||||
Each | 1+ RM5.480 10+ RM5.270 | Min: 1 / Mult: 1 | 25.9°C/W | TO-220 | 13.21mm | 9.52mm | - | - | 19.05mm | - | Aluminium | 0.52" | 0.4" | 0.75" | - | - | |||||
Each | 1+ RM68.990 | Min: 1 / Mult: 1 | 6.8°C/W | TO-220 | 32mm | 16mm | - | - | 60mm | - | Aluminium | 1.26" | 0.63" | 2.36" | - | - | |||||
Each | 1+ RM12.080 10+ RM10.520 | Min: 1 / Mult: 1 | 25°C/W | TO-220 | 12.7mm | 13mm | - | - | 19.5mm | - | Aluminium | 0.5" | 0.51" | 0.77" | - | - | |||||
Each | 1+ RM3.920 | Min: 1 / Mult: 1 | 24°C/W | TO-220 | 19.05mm | 9.67mm | - | - | 19.05mm | - | Aluminium | 0.75" | 0.38" | 0.75" | - | - | |||||
Each | 1+ RM16.940 5+ RM16.610 10+ RM16.270 20+ RM15.930 50+ RM15.590 | Min: 1 / Mult: 1 | 4.9°C/W | TO-218, TO-220 | 46mm | 33mm | - | - | 50mm | - | Aluminium | 1.81" | 1.3" | 1.97" | - | - | |||||
Each | 1+ RM26.010 5+ RM25.930 | Min: 1 / Mult: 1 | 3.7°C/W | TO-218, TO-220 | 50mm | 28mm | - | - | 75mm | - | Aluminium | 1.97" | 1.1" | 2.95" | - | - | |||||
Each | 1+ RM8.640 10+ RM8.560 25+ RM8.300 50+ RM8.100 100+ RM7.880 | Min: 1 / Mult: 1 | 20.5°C/W | TO-218, TO-229, TO-247, TO-248 | 20mm | 9mm | - | - | 27mm | - | Copper | 0.79" | 0.35" | 1.06" | - | - | |||||
Each | 1+ RM15.430 10+ RM15.270 25+ RM14.890 50+ RM14.590 100+ RM14.220 | Min: 1 / Mult: 1 | 7.8°C/W | SOT-32, TO-3P, TO-220 | 42mm | 25.4mm | - | - | 25mm | - | Aluminium | 1.65" | 1" | 0.98" | - | - | |||||
Each | 1+ RM6.900 10+ RM6.770 25+ RM6.630 50+ RM5.850 100+ RM5.720 More Pricing... | Min: 1 / Mult: 1 | 40°C/W | BGA | 23mm | 10mm | - | - | 23mm | - | Aluminium | 0.91" | 0.39" | 0.91" | - | - | |||||
AMEC THERMASOL | Each | 1+ RM5.110 10+ RM4.470 25+ RM4.290 50+ RM4.100 100+ RM3.580 | Min: 1 / Mult: 1 | 10.21°C/W | - | 15mm | 2.5mm | - | - | 15mm | - | Ceramic | 0.59" | 0.098" | 0.59" | - | - | ||||
Each | 1+ RM285.160 | Min: 1 / Mult: 1 | 0.34°C/W | - | 150mm | 40mm | - | - | 300mm | - | Aluminium | 5.91" | 1.57" | 11.81" | - | - | |||||
Each | 1+ RM146.240 5+ RM143.320 10+ RM140.400 20+ RM137.470 50+ RM134.550 | Min: 1 / Mult: 1 | 0.74°C/W | - | 125mm | 50mm | - | - | 150mm | - | Aluminium | 4.92" | 1.97" | 5.91" | - | - | |||||
Each | 10+ RM1.570 50+ RM1.520 100+ RM1.460 250+ RM1.440 | Min: 10 / Mult: 10 | 56°C/W | TO-220 | 13.2mm | 9.5mm | - | - | 19.1mm | - | Aluminium | 0.52" | 0.375" | 0.75" | - | - | |||||
WAKEFIELD THERMAL | Each | 1+ RM25.060 5+ RM23.840 10+ RM22.610 20+ RM22.160 50+ RM22.060 | Min: 1 / Mult: 1 | 2°C/W | Half Brick | 61mm | 24.1mm | - | - | 57.9mm | - | Aluminium | 2.4" | 0.95" | 2.28" | - | - |