MARLOW INDUSTRIES Peltier Elements - Thermoelectric Modules:
7 Products FoundFind a huge range of MARLOW INDUSTRIES Peltier Elements - Thermoelectric Modules at element14 Malaysia. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 1 Stage from Marlow Industries
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM359.520 5+ RM356.030 10+ RM347.580 | Min: 1 / Mult: 1 | 1 Stage | 5.2W | 1.8A | 4.4VDC | 8.79mm | 10.97mm | 2.16mm | 64°C | NL1025T | 2.1ohm | 50.8mm, 28 AWG, Uninsulated | |||||
Each | 1+ RM187.480 5+ RM185.650 10+ RM181.250 20+ RM166.340 | Min: 1 / Mult: 1 | 1 Stage | 30W | 5.6A | 8.2VDC | 29.9mm | 29.9mm | 3.91mm | 66°C | RC | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ RM146.220 5+ RM144.800 10+ RM141.360 20+ RM129.740 | Min: 1 / Mult: 1 | 1 Stage | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.94mm | 65°C | RC | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ RM158.910 5+ RM157.360 10+ RM153.630 20+ RM140.990 | Min: 1 / Mult: 1 | 1 Stage | 17W | 7.4A | 3.6VDC | 20.1mm | 20.1mm | 3.53mm | 65°C | RC | 0.4ohm | 101mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ RM220.510 5+ RM218.370 10+ RM213.190 20+ RM195.650 | Min: 1 / Mult: 1 | 1 Stage | 23W | 2.5A | 14.7VDC | 30mm | 30mm | 3.93mm | 66°C | RC | 4.9ohm | 101.6mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ RM230.810 5+ RM228.570 10+ RM223.140 20+ RM204.790 | Min: 1 / Mult: 1 | 1 Stage | 39W | 7.4A | 8.2VDC | 29.97mm | 29.97mm | 3.53mm | 65°C | RC | 0.9ohm | 101.6mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ RM159.370 5+ RM157.820 10+ RM154.070 20+ RM141.400 | Min: 1 / Mult: 1 | 1 Stage | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.33mm | 65°C | RC | 1.8ohm | 102mm, 20 AWG, PTFE Insulated |