MPETH Peltier Elements - Thermoelectric Modules:
10 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM190.370 3+ RM162.770 5+ RM147.820 10+ RM133.730 15+ RM127.620 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ RM200.720 3+ RM186.700 10+ RM174.540 25+ RM167.300 | Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | |||||
Each | 1+ RM196.000 3+ RM167.630 5+ RM152.130 10+ RM137.640 15+ RM131.400 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ RM154.340 3+ RM132.010 5+ RM119.840 10+ RM108.400 15+ RM103.490 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 34W | 6.6A | 9.1VDC | 30mm | 30mm | 3.2mm | - | MPETH | 1.1ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ RM217.400 3+ RM185.900 5+ RM168.760 10+ RM152.740 15+ RM145.760 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 39W | 4.1A | 16.5VDC | 40mm | 40mm | 4.8mm | 75°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ RM217.400 3+ RM185.900 5+ RM168.760 10+ RM152.740 15+ RM145.760 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ RM147.560 3+ RM126.220 5+ RM114.590 10+ RM103.690 15+ RM98.960 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | - | 8A | 9VDC | 30mm | 30mm | 3.2mm | - | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ RM179.120 3+ RM153.140 10+ RM139.050 25+ RM125.820 100+ RM120.100 | Min: 1 / Mult: 1 | 1 Stage | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ RM220.790 3+ RM188.830 5+ RM171.410 10+ RM155.060 15+ RM148.020 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 29W | 3.1A | 16VDC | 30mm | 30mm | 3.4mm | 72°C | MPETH | 4ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ RM132.010 3+ RM101.890 5+ RM84.220 10+ RM76.440 15+ RM69.130 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | MPETH | 0.35ohm | UL-Style 1213, Unstripped |