2 Product Results Found for "industrial"
Find a huge range of Peltier Elements - Thermoelectric Modules at element14 Malaysia. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro & European Thermodynamics
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ RM632.320 | Min: 1 / Mult: 1 | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ RM193.320 5+ RM191.440 10+ RM186.900 20+ RM171.530 | Min: 1 / Mult: 1 | 1 Stage | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped |