2.5A Peltier Elements - Thermoelectric Modules:
6 Products FoundFind a huge range of 2.5A Peltier Elements - Thermoelectric Modules at element14 Malaysia. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 6A, 8.5A, 4A & 3.9A Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: European Thermodynamics, Marlow Industries, Multicomp Pro & Wakefield Thermal
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM123.420 3+ RM105.600 10+ RM95.860 25+ RM86.710 100+ RM82.790 | Min: 1 / Mult: 1 | - | 5.4W | 2.5A | 3.6V | 10mm | 10mm | 2.5mm | 72.9°C | - | 1.34ohm | 30 AWG Solid Bare | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ RM148.100 5+ RM146.210 10+ RM142.030 20+ RM130.230 | Min: 1 / Mult: 1 | 1 Stage | 23W | 2.5A | 14.7VDC | 30mm | 34mm | 3.8mm | 66°C | APHC | 4.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ RM148.100 5+ RM146.210 10+ RM142.030 20+ RM130.230 | Min: 1 / Mult: 1 | 1 Stage | 6W | 2.5A | 3.6V | 16mm | 16mm | 3.9mm | 65°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
WAKEFIELD THERMAL | Each | 1+ RM75.320 | Min: 1 / Mult: 1 | - | 21.4W | 2.5A | - | 30mm | - | - | 67°C | - | - | 150mm, 24 AWG, PVC Insulated | ||||
Each | 1+ RM136.810 5+ RM135.070 10+ RM131.210 20+ RM120.300 | Min: 1 / Mult: 1 | 1 Stage | 6W | 2.5A | 3.6V | 16mm | 16mm | 3.94mm | 65°C | RC | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ RM206.310 5+ RM203.690 10+ RM197.870 20+ RM181.420 | Min: 1 / Mult: 1 | 1 Stage | 23W | 2.5A | 14.7VDC | 30mm | 30mm | 3.93mm | 66°C | RC | 4.9ohm | 101.6mm, 20 AWG, PTFE Insulated |