2A Peltier Elements - Thermoelectric Modules:
3 Products FoundFind a huge range of 2A Peltier Elements - Thermoelectric Modules at element14 Malaysia. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 6A, 8.5A, 4A & 3.9A Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ RM160.210 3+ RM149.010 10+ RM139.320 25+ RM133.500 | Min: 1 / Mult: 1 | 1 Stage | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ RM180.290 3+ RM154.120 10+ RM139.910 25+ RM126.580 100+ RM120.890 | Min: 1 / Mult: 1 | - | 19.5W | 2A | 15.7V | 30mm | 30mm | 4.75mm | 77°C | - | 6.7ohm | 22 AWG Red & Black | |||||
MULTICOMP PRO | Each | 1+ RM158.300 | Min: 1 / Mult: 1 | 1 Stage | 19.6W | 2A | 15.7V | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped |