Peltier Elements - Thermoelectric Modules:
2 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM207.330 3+ RM177.310 10+ RM160.950 25+ RM145.660 100+ RM139.020 | Min: 1 / Mult: 1 | 1 Stage | 2.2W | 1.8A | 1.9V | 6.6mm | 6.6mm | 2.2mm | 64°C | UL-Style 1569, PVC Insulated | |||||
Each | 1+ RM257.500 3+ RM239.550 10+ RM223.890 25+ RM214.590 | Min: 1 / Mult: 1 | 1 Stage | 9.2W | 1.8A | 8V | 13.2mm | 13.2mm | 2.2mm | 64°C | UL-Style 1569, PVC Insulated |