Peltier Elements - Thermoelectric Modules:

2 Products Found
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3014583

RoHS

WAKEFIELD THERMAL
Each
1+
RM124.000
5+
RM122.780
10+
RM118.350
20+
RM113.490
50+
RM108.630
Min: 1 / Mult: 1
1 Stage
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
-
3.22ohm
150mm, 20 AWG, PVC Insulated
1156588

RoHS

Each
1+
RM175.410
5+
RM173.190
10+
RM168.240
20+
RM154.250
Min: 1 / Mult: 1
1 Stage
30W
5.6A
8.2VDC
29.9mm
29.9mm
3.91mm
66°C
RC
1.2ohm
101mm, 20 AWG, PTFE Insulated
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account