Peltier Elements - Thermoelectric Modules:

2 Products Found
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2484932

RoHS

Each
1+
RM148.100
5+
RM146.210
10+
RM142.030
20+
RM130.230
Min: 1 / Mult: 1
1 Stage
23W
2.5A
14.7VDC
30mm
34mm
3.8mm
66°C
APHC
4.9ohm
100mm, UL-Style 1569, Unstripped
1156596

RoHS

Each
1+
RM206.310
5+
RM203.690
10+
RM197.870
20+
RM181.420
Min: 1 / Mult: 1
1 Stage
23W
2.5A
14.7VDC
30mm
30mm
3.93mm
66°C
RC
4.9ohm
101.6mm, 20 AWG, PTFE Insulated
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account