Peltier Elements - Thermoelectric Modules:
2 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ RM123.100 5+ RM121.540 10+ RM118.070 20+ RM108.250 50+ RM104.320 | Min: 1 / Mult: 1 | 1 Stage | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.6mm | 65°C | APHC | 1.92ohm | 100mm, 20 AWG, PTFE Insulated | ||||
Each | 1+ RM149.100 5+ RM147.210 10+ RM143.000 20+ RM131.110 | Min: 1 / Mult: 1 | 1 Stage | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.33mm | 65°C | RC | 1.8ohm | 102mm, 20 AWG, PTFE Insulated |